Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,777 In Stock | 1 : $0.75000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 256 mA @ 120 Hz | 640 mA @ 100 kHz | 110 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,981 In Stock | 1 : $0.76000 Bulk | Bulk | Active | 120 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 244 mA @ 120 Hz | 610 mA @ 100 kHz | 180 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,776 In Stock | 1 : $0.86000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 689 mA @ 120 Hz | 1.06 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : $0.76000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 536.25 mA @ 120 Hz | 825 mA @ 100 kHz | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
51,000 In Stock | 1 : $2.89000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.035 A @ 120 Hz | 2.07 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
790 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.185 A @ 120 Hz | 2.37 A @ 100 kHz | 41 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
330 In Stock | 1 : $0.50000 Bulk | Bulk | Active | 56 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 102 mA @ 120 Hz | 255 mA @ 100 kHz | 380 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
544 In Stock | 1 : $1.17000 Bulk | Bulk | Active | 220 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 304.5 mA @ 120 Hz | 870 mA @ 100 kHz | 110 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
800 In Stock | 1 : $1.35000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.5 A @ 100 kHz | 45 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : $1.99000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 720 mA @ 120 Hz | 1.44 A @ 100 kHz | 81 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $2.29000 Cut Tape (CT) 500 : $1.07648 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.358 A @ 120 Hz | 1.94 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $1.70000 Bulk | Bulk | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 33 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : $0.75000 Cut Tape (CT) 1,000 : $0.22092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 256 mA @ 120 Hz | 640 mA @ 100 kHz | 110 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
800 In Stock | 1 : $0.86000 Cut Tape (CT) 800 : $0.30889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 470 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 689 mA @ 120 Hz | 1.06 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
800 In Stock | 1 : $0.92000 Cut Tape (CT) 800 : $0.35484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 575 mA @ 120 Hz | 1.15 A @ 100 kHz | 68 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : $0.40000 Bulk | Bulk | Active | 27 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 66 mA @ 120 Hz | 165 mA @ 100 kHz | 720 mOhms | 1.240" (31.50mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $1.08000 Cut Tape (CT) 500 : $0.45332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1200 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 942.5 mA @ 120 Hz | 1.45 A @ 100 kHz | 44 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : $1.19000 Cut Tape (CT) 500 : $0.53244 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1200 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 884 mA @ 120 Hz | 1.36 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $1.35000 Cut Tape (CT) 500 : $0.60214 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : $0.61000 Bulk | Bulk | Active | 47 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 55 mA @ 120 Hz | 275 mA @ 100 kHz | 490 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
300 In Stock | 1 : $0.67000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 272.25 mA @ 120 Hz | 495 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
950 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 180 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 198 mA @ 120 Hz | 495 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : $0.75000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 352 mA @ 120 Hz | 640 mA @ 100 kHz | 110 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
950 In Stock | 1 : $0.92000 Bulk | Bulk | Active | 100 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 278.25 mA @ 120 Hz | 795 mA @ 100 kHz | 190 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : $1.35000 Bulk | Bulk | Active | 680 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can |