Showing
1 - 25
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PEH Screw Term 66-6x109-2
A451QM272M420AV00A
CAP ALUM 2700UF 20% 420V SCREW
KEMET
112
In Stock
1 : $108.27000
Bulk
Bulk
Active2700 µF±20%420 V24mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.4 A @ 100 Hz-12 mOhms1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 36-6x62
PEH200ZO418HMB2
CAP ALUM 1800UF 20% 500V SCREW
KEMET
179
In Stock
1 : $101.53000
Bulk
Bulk
Active1800 µF±20%500 V71mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.6 A @ 100 Hz40.1 A @ 10 kHz-1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200SV5100MU2
CAP ALUM 10000UF 20% 250V SCREW
KEMET
37
In Stock
1 : $131.04000
Box
Box
Active10000 µF±20%250 V14mOhm @ 100Hz19000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz44 A @ 10 kHz-1.260" (32.00mm)3.016" Dia (76.60mm)5.748" (146.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200PD4470MU2
CAP ALUM 4700UF 20% 100V SCREW
KEMET
149
In Stock
1 : $40.08000
Box
Box
Active4700 µF±20%100 V-10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.3 A @ 100 Hz21.1 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)3.720" (94.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 91-6x148-7
PEH200YY4470MB2
CAP ALUM 4700UF 20% 450V SCREW
KEMET
40
In Stock
1 : $190.05000
Bulk
Bulk
Active4700 µF±20%450 V16mOhm @ 100Hz29000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18.9 A @ 100 Hz-9 mOhms1.260" (32.00mm)3.606" Dia (91.60mm)5.768" (146.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200KA4680MU2
CAP ALUM 6800UF 20% 40V SCREW
KEMET
275
In Stock
1 : $25.75000
Box
Box
Active6800 µF±20%40 V33mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.9 A @ 100 Hz18.1 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)2.028" (51.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200XO4220MU2
CAP ALUM 2200UF 20% 385V SCREW
KEMET
109
In Stock
1 : $83.15000
Box
Box
Active2200 µF±20%385 V38mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.6 A @ 100 Hz26.1 A @ 10 kHz-1.260" (32.00mm)2.622" Dia (66.60mm)4.173" (106.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200YT4220MU2
CAP ALUM 2200UF 20% 450V SCREW
KEMET
59
In Stock
1 : $112.63000
Box
Box
Active2200 µF±20%450 V-19000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.1 A @ 100 Hz35.6 A @ 10 kHz-1.260" (32.00mm)3.016" Dia (76.60mm)4.173" (106.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200YX460BQU2
CAP ALUM 6000UF 450V SCREW
KEMET
48
In Stock
1 : $180.02000
Box
Box
Active6000 µF-10%, +30%450 V---40°C ~ 85°CPolar-General Purpose---1.260" (32.00mm)3.016" Dia (76.60mm)8.701" (221.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200HC5220MB2
CAP ALUM 22000UF 20% 25V SCREW
KEMET
35
In Stock
1 : $30.62000
Box
Box
Active22000 µF±20%25 V17mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.2 A @ 100 Hz24.4 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)2.894" (73.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200MD5100MU2
CAP ALUM 10000UF 20% 63V SCREW
KEMET
53
In Stock
1 : $35.72000
Box
Box
Active10000 µF±20%63 V15mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.6 A @ 100 Hz27 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)3.720" (94.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200YH3470MU2
CAP ALUM 470UF 20% 450V SCREW
KEMET
96
In Stock
1 : $49.27000
Box
Box
Active470 µF±20%450 V120mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.5 A @ 100 Hz17.5 A @ 10 kHz-0.866" (22.00mm)2.031" Dia (51.60mm)2.933" (74.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200ZO4100MU2
CAP ALUM 1000UF 20% 500V SCREW
KEMET
7
In Stock
1 : $67.45000
Box
Box
Active1000 µF±20%500 V130mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.8 A @ 100 Hz15.5 A @ 10 kHz-1.260" (32.00mm)2.622" Dia (66.60mm)4.173" (106.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 66-6x109-2
PEH200MO5470MB2
CAP ALUM 47000UF 20% 63V SCREW
KEMET
46
In Stock
1 : $84.59000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.8 A @ 100 Hz--1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200MC4680MU2
CAP ALUM 6800UF 20% 63V SCREW
KEMET
85
In Stock
1 : $31.26000
Box
Box
Active6800 µF±20%63 V21mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.5 A @ 100 Hz23.5 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)2.894" (73.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200YC3220MU2
CAP ALUM 220UF 20% 450V SCREW
KEMET
70
In Stock
1 : $32.66000
Box
Box
Active220 µF±20%450 V240mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.5 A @ 100 Hz11.9 A @ 10 kHz-0.512" (13.00mm)1.441" Dia (36.60mm)2.894" (73.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200KJ5470MB2
CAP ALUM 47000UF 20% 40V SCREW
KEMET
72
In Stock
1 : $57.81000
Box
Box
Active47000 µF±20%40 V8mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22.1 A @ 100 Hz33.6 A @ 10 kHz-1.122" (28.50mm)2.031" Dia (51.60mm)3.760" (95.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200PJ5100MU2
CAP ALUM 10000UF 20% 100V SCREW
KEMET
69
In Stock
1 : $63.75000
Box
Box
Active10000 µF±20%100 V-12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.3 A @ 100 Hz25.6 A @ 10 kHz-0.866" (22.00mm)2.031" Dia (51.60mm)3.760" (95.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200SO4470MU2
CAP ALUM 4700UF 20% 250V SCREW
KEMET
34
In Stock
1 : $84.10000
Box
Box
Active4700 µF±20%250 V29mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.3 A @ 100 Hz27.2 A @ 10 kHz-1.260" (32.00mm)2.622" Dia (66.60mm)4.173" (106.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term
PEH200KD5220MB2
CAP ALUM 22000UF 20% 40V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $36.84000
Bulk
Bulk
Active22000 µF±20%40 V12mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17.1 A @ 100 Hz-9 mOhms0.512" (13.00mm)1.441" Dia (36.60mm)3.760" (95.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200MJ5220MU2
CAP ALUM 22000UF 20% 63V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $55.56000
Box
Box
Active22000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz30.9 A @ 10 kHz-1.122" (28.50mm)2.031" Dia (51.60mm)3.760" (95.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200HC5220MB2
PEH200MV6100MU2
CAP ALUM 100000UF 20% 63V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $131.73000
Box
Box
Active100000 µF±20%63 V5mOhm @ 100Hz19000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose34.3 A @ 100 Hz50.3 A @ 10 kHz-1.260" (32.00mm)3.016" Dia (76.60mm)5.748" (146.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200YU433CMB2
PEH200YU433CMB2
CAP ALUM 3300UF 20% 450V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $140.73000
Bulk
Bulk
Active3300 µF±20%450 V30mOhm @ 100Hz19000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--17 mOhms1.260" (32.00mm)3.016" Dia (76.60mm)4.685" (119.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH200MA4470MU2
PEH200MA4470MB2
CAP ALUM 4700UF 20% 63V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $27.71000
Bulk
Bulk
Active4700 µF±20%63 V32mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9 A @ 100 Hz-21 mOhms0.512" (13.00mm)1.441" Dia (36.60mm)2.067" (52.50mm)-Chassis MountRadial, Can - Screw Terminals
PEH200MA4470MU2
A351GC472M063A
CAP ALUM 4700UF 20% 63V SCREW
KEMET
0
In Stock
Check Lead Time
1 : $27.78000
Bulk
Bulk
Active4700 µF±20%63 V32mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9 A @ 100 Hz--0.512" (13.00mm)1.441" Dia (36.60mm)2.067" (52.50mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 40

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.