Showing
of 361
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLJ Series
25ZLJ330M8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
78,364
In Stock
1 : $0.45000
Bulk
Bulk
Active330 µF±20%25 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
CAP ALUM 120UF 20% 63V RADIAL
25ZLJ1000M10X20
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
32,613
In Stock
1 : $0.69000
Bulk
Bulk
Active1000 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM 120UF 20% 63V RADIAL
100ZLJ100M10X20
CAP ALUM 100UF 20% 100V RADIAL
Rubycon
13,824
In Stock
1 : $0.79000
Bulk
Bulk
Active100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose715 mA @ 120 Hz1.43 A @ 100 kHz84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ220M12.5X25
CAP ALUM 220UF 20% 100V RADIAL
Rubycon
202,139
In Stock
1 : $1.36000
Bulk
Bulk
Active220 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.105 A @ 120 Hz2.21 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ330M12.5X35
CAP ALUM 330UF 20% 100V RADIAL
Rubycon
30,774
In Stock
1 : $1.50000
Bulk
Bulk
Active330 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.43 A @ 120 Hz2.6 A @ 100 kHz36 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.457" (37.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ270M12.5X30
CAP ALUM 270UF 20% 100V RADIAL
Rubycon
1,740
In Stock
1 : $1.67000
Bulk
Bulk
Active270 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2.4 A @ 100 kHz42 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ470M16X31.5
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
3,096
In Stock
1 : $2.48000
Bulk
Bulk
Active470 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.452 A @ 120 Hz2.64 A @ 100 kHz32 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ2200M18X25
CAP ALUM 2200UF 20% 50V RADIAL
Rubycon
16,949
In Stock
1 : $2.84000
Bulk
Bulk
Active2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.59 A @ 120 Hz3.7 A @ 100 kHz22 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
35ZLJ47MTA5X11
35ZLJ47MTA5X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
26,049
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.06383
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35ZLJ47MT15X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
7,052
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07864
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ56MT16.3X11
CAP ALUM 56UF 20% 50V RADIAL
Rubycon
5,959
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08418
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz500 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
18,789
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12294
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose475 mA @ 120 Hz950 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
16ZLJ470MTA8X11.5
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
22,638
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12311
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%16 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLJ Series
16ZLJ470MT78X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
5,928
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.12637
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%16 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
50ZLJ120MTA8X16
50ZLJ120MTA8X16
CAP ALUM 120UF 20% 50V RADIAL
Rubycon
2,656
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.18827
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose615 mA @ 120 Hz1.23 A @ 100 kHz82 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ56MT810X12.5
CAP ALUM 56UF 20% 100V RADIAL
Rubycon
19,273
In Stock
1 : $0.69000
Cut Tape (CT)
500 : $0.23714
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%100 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz780 mA @ 100 kHz170 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLJ Series
25ZLJ68M5X11
CAP ALUM 68UF 20% 25V RADIAL
Rubycon
12,804
In Stock
1 : $0.28000
Bulk
Bulk
Active68 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35ZLJ47M5X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
116,851
In Stock
1 : $0.29000
Bulk
Bulk
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
16ZLJ220M6.3X11
CAP ALUM 220UF 20% 16V RADIAL
Rubycon
17,340
In Stock
1 : $0.30000
Bulk
Bulk
Active220 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ8.2M5X11
CAP ALUM 8.2UF 20% 100V RAD TH
Rubycon
2,621
In Stock
1 : $0.30000
Bulk
Bulk
Active8.2 µF±20%100 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose92.4 mA @ 120 Hz220 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
10ZLJ330M6.3X11
CAP ALUM 330UF 20% 10V RADIAL
Rubycon
10,761
In Stock
1 : $0.32000
Bulk
Bulk
Active330 µF±20%10 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose385 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
10ZLJ2200MT810X25
10ZLJ2200MT810X25
CAP ALUM 2200UF 20% 10V RADIAL
Rubycon
5,645
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.32778
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2200 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.03 A @ 120 Hz2.9 A @ 100 kHz24 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLJ SERIES
35ZLJ100M6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
117,347
In Stock
1 : $0.33000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
16ZLJ270M6.3X11
CAP ALUM 270UF 20% 16V RADIAL
Rubycon
43,732
In Stock
1 : $0.33000
Bulk
Bulk
Active270 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
25ZLJ150M6.3X11
CAP ALUM 150UF 20% 25V RADIAL
Rubycon
5,305
In Stock
1 : $0.33000
Bulk
Bulk
Active150 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
of 361

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.