Showing
of 67
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
35TZV47M6.3X6.1
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
141,194
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.14213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
35TZV100M6.3X8
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
174,750
In Stock
1 : $0.50000
Cut Tape (CT)
900 : $0.15377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
50TZV100M8X10.5
50TZV100M8X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
149,899
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.25764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive175 mA @ 120 Hz350 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
35TZV Series 8X10.5
35TZV220M8X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
264,647
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.26396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
25TZV470M10X10.5
25TZV470M10X10.5
CAP ALUM 470UF 20% 25V SMD
Rubycon
224,875
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.31646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TZV Series
16TZV680M10X10.5
CAP ALUM 680UF 20% 16V SMD
Rubycon
62,025
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.31798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
35TZV330M10X10.5
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
303,021
In Stock
1 : $0.80000
Cut Tape (CT)
500 : $0.31926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TZV Series
50TZV220M10X10.5
CAP ALUM 220UF 20% 50V SMD
Rubycon
629,342
In Stock
1 : $0.83000
Cut Tape (CT)
500 : $0.33236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive402 mA @ 120 Hz670 mA @ 100 kHz180 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV10M4X6.1
CAP ALUM 10UF 20% 35V SMD
Rubycon
56,058
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive28.8 mA @ 120 Hz90 mA @ 100 kHz1.45 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
16TZV22M4X6.1
CAP ALUM 22UF 20% 16V SMD
Rubycon
2,600
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.10252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive28.8 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
6.3TZV47M5X6.1
CAP ALUM 47UF 20% 6.3V SMD
Rubycon
2,846
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.10585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV4R7M4X6.1
CAP ALUM 4.7UF 20% 35V SMD
Rubycon
10,078
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.10923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive27 mA @ 120 Hz90 mA @ 100 kHz1.45 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
50TZV4R7M4X6.1
CAP ALUM 4.7UF 20% 50V SMD
Rubycon
5,612
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive18 mA @ 120 Hz60 mA @ 100 kHz2.9 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
16TZV47M5X6.1
CAP ALUM 47UF 20% 16V SMD
Rubycon
317
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Radial, Can SMD
25TZV33M5X6.1
CAP ALUM 33UF 20% 25V SMD
Rubycon
12,010
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
16TZV33M5X6.1
CAP ALUM 33UF 20% 16V SMD
Rubycon
4,082
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV22M5X6.1
CAP ALUM 22UF 20% 35V SMD
Rubycon
6,136
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
50TZV10M5X6.1
CAP ALUM 10UF 20% 50V SMD
Rubycon
5,814
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive27.2 mA @ 120 Hz85 mA @ 100 kHz1.52 Ohms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV10M5X6.1
CAP ALUM 10UF 20% 35V SMD
Rubycon
7,971
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.12925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Radial, Can SMD
35TZV22M6.3X6.1
CAP ALUM 22UF 20% 35V SMD
Rubycon
5,690
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.13015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Radial, Can SMD
50TZV10M6.3X6.1
CAP ALUM 10UF 20% 50V SMD
Rubycon
10,404
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.13290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive74.25 mA @ 120 Hz-880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
16TZV100M6.3X6.1
CAP ALUM 100UF 20% 16V SMD
Rubycon
42,565
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.14106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive125 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
25TZV47M6.3X6.1
CAP ALUM 47UF 20% 25V SMD
Rubycon
6,696
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.14578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
TZV Series 6.30mm
25TZV100M6.3X8
CAP ALUM 100UF 20% 25V SMD
Rubycon
42,853
In Stock
1 : $0.47000
Cut Tape (CT)
900 : $0.14644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
16TZV47M6.3X6.1
CAP ALUM 47UF 20% 16V SMD
Rubycon
6,786
In Stock
This product has a maximum purchase limit
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 67

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.