Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALS40A221DE450
ALS40A473DF025
CAP ALUM 47000UF 20% 25V SCREW
KEMET
184
In Stock
1 : $21.54000
Box
Box
Active47000 µF±20%25 V9mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose14 A @ 100 Hz14.7 A @ 10 kHz8 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A10xKF
ALS40A104KF025
CAP ALUM 100000UF 20% 25V SCREW
KEMET
32
In Stock
1 : $36.30000
Bulk
Bulk
Active100000 µF±20%25 V9mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose16.4 A @ 100 Hz16.7 A @ 10 kHz8 mOhms0.874" (22.20mm)2.008" Dia (51.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A221DE450
ALS40A221DE450
CAP ALUM 220UF 20% 450V SCREW
KEMET
48
In Stock
1 : $17.84000
Box
Box
Active220 µF±20%450 V487mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.5 A @ 100 Hz6.2 A @ 10 kHz242 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)3.228" (82.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A10xKF
ALS40A103KF100
CAP ALUM 10000UF 20% 100V SCREW
KEMET
38
In Stock
1 : $39.61000
Bulk
Bulk
Active10000 µF±20%100 V21mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10.9 A @ 100 Hz11.5 A @ 10 kHz18 mOhms0.874" (22.20mm)2.008" Dia (51.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A472DB063
ALS40A472DB063
CAP ALUM 4700UF 20% 63V SCREW
KEMET
11
In Stock
1 : $15.18000
Bulk
Bulk
Active4700 µF±20%63 V27mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose6.7 A @ 100 Hz7.5 A @ 10 kHz22 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)2.520" (64.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A221DE450
ALS40A222DB100
CAP ALUM 2200UF 20% 100V SCREW
KEMET
0
In Stock
1 : $16.51000
Box
Box
Active2200 µF±20%100 V56mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.8 A @ 100 Hz5.5 A @ 10 kHz44 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)2.441" (62.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A221DE450
ALS40A472DF100
CAP ALUM 4700UF 20% 100V SCREW
KEMET
0
In Stock
1 : $22.06000
Box
Box
Active4700 µF±20%100 V26mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose8.1 A @ 100 Hz9.3 A @ 10 kHz21 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS40A333MF063
ALS40A333MF063
CAP ALUM 33000UF 20% 63V SCREW
KEMET
0
In Stock
1 : $46.22000
Bulk
Bulk
Active33000 µF±20%63 V8mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose21.3 A @ 100 Hz22.2 A @ 10 kHz7 mOhms1.122" (28.50mm)2.598" Dia (66.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
32
Marketplace
1 : $40.85000
Box
Box
Active33000 µF±20%63 V8mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose21.3 A @ 100 Hz22.2 A @ 10 kHz7 mOhms1.122" (28.50mm)2.598" Dia (66.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 9
of 9

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.