Aluminum Electrolytic Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
JKV Series
16JKV47M6.3X5.5
CAP ALUM 47UF 20% 16V SMD
Rubycon
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
84 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
JKV Series
16JKV100M6.3X5.5
CAP ALUM 100UF 20% 16V SMD
Rubycon
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
65 mA @ 120 Hz
78 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
JKV Series
50JKV100M8X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
0
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.29716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
100 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
200 mA @ 120 Hz
240 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
JKV Series
16JKV470M10X10.5
CAP ALUM 470UF 20% 16V SMD
Rubycon
0
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.31714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
470 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
460 mA @ 120 Hz
552 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
JKV Series
35JKV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
0
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.36302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
220 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
JKV Series
16JKV10M4X5.5
CAP ALUM 10UF 20% 16V SMD
Rubycon
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
20 mA @ 120 Hz
30 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.