Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
TLV SERIES 8mm
16TLV470M8X10.5
CAP ALUM 470UF 20% 16V SMD
Rubycon
13,928
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.29648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
35TLV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
19,680
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.30262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
25TLV470M10X10.5
CAP ALUM 470UF 20% 25V SMD
Rubycon
195,443
In Stock
1 : $0.83000
Cut Tape (CT)
500 : $0.33294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
25TLV220M8X10.5
CAP ALUM 220UF 20% 25V SMD
Rubycon
6,759
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.26942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
35TLV220M8X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
6,327
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Radial, Can SMD
63TLV47M8X10.5
CAP ALUM 47UF 20% 63V SMD
Rubycon
2,100
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.32508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive125 mA @ 120 Hz250 mA @ 100 kHz650 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
35TLV100M10X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
6,519
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.34312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Radial, Can SMD
63TLV100M10X10.5
CAP ALUM 100UF 20% 63V SMD
Rubycon
1,607
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.39378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive200 mA @ 120 Hz400 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TLV SERIES 14mm
35TLV470M12.5X13.5
CAP ALUM 470UF 20% 35V SMD
Rubycon
3,102
In Stock
1 : $1.66000
Cut Tape (CT)
200 : $0.93045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 14mm
35TLV680M12.5X13.5
CAP ALUM 680UF 20% 35V SMD
Rubycon
3,238
In Stock
1 : $1.72000
Cut Tape (CT)
200 : $0.96355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 16mm
35TLV1000M16X16.5
CAP ALUM 1000UF 20% 35V SMD
Rubycon
3,117
In Stock
1 : $2.15000
Cut Tape (CT)
125 : $1.25640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.08 A @ 120 Hz1.8 A @ 100 kHz45 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
TLV SERIES 14mm
16TLV1500M12.5X13.5
CAP ALUM 1500UF 20% 16V SMD
Rubycon
1,699
In Stock
1 : $1.69000
Cut Tape (CT)
200 : $0.94720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 16mm
6.3TLV4700M16X16.5
CAP ALUM 4700UF 20% 6.3V SMD
Rubycon
1,536
In Stock
1 : $2.15000
Cut Tape (CT)
125 : $1.25600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.08 A @ 120 Hz1.8 A @ 100 kHz45 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
TLV-SERIES-16x22mm
35TLV2200M16X21.5
CAP ALUM 2200UF 20% 35V SMD
Rubycon
11,680
In Stock
1 : $2.78000
Cut Tape (CT)
75 : $1.96253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.398 A @ 120 Hz2.33 A @ 100 kHz29 mOhms-0.630" Dia (16.00mm)0.866" (22.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
TLV SERIES 16mm
10TLV3300M16X16.5
CAP ALUM 3300UF 20% 10V SMD
Rubycon
1,616
In Stock
1 : $2.11000
Cut Tape (CT)
125 : $1.23264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3300 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.08 A @ 120 Hz1.8 A @ 100 kHz45 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
16TLV680M10X10.5
CAP ALUM 680UF 20% 16V SMD
Rubycon
1,819
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.36432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Radial, Can SMD
50TLV220M10X10.5
CAP ALUM 220UF 20% 50V SMD
Rubycon
1,615
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.44396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive402 mA @ 120 Hz670 mA @ 100 kHz180 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TLV SERIES 14mm
6.3TLV2200M12.5X13.5
CAP ALUM 2200UF 20% 6.3V SMD
Rubycon
1,001
In Stock
1 : $1.65000
Cut Tape (CT)
200 : $0.92270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 12.5x16.5mm
50TLV470M12.5X16
CAP ALUM 470UF 20% 50V SMD
Rubycon
699
In Stock
1 : $2.04000
Cut Tape (CT)
150 : $1.19507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive966 mA @ 120 Hz1.61 A @ 100 kHz75 mOhms-0.492" Dia (12.50mm)0.650" (16.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
35TLV150M8X10.5
CAP ALUM 150UF 20% 35V SMD
Rubycon
800
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.29956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
25TLV330M8X10.5
CAP ALUM 330UF 20% 25V SMD
Rubycon
610
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 12.5x16.5mm
10TLV2200M12.5X16
CAP ALUM 2200UF 20% 10V SMD
Rubycon
873
In Stock
1 : $1.81000
Cut Tape (CT)
150 : $1.01647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive840 mA @ 120 Hz1.4 A @ 100 kHz55 mOhms-0.492" Dia (12.50mm)0.650" (16.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
TLV SERIES 16mm
25TLV1500M16X16.5
CAP ALUM 1500UF 20% 25V SMD
Rubycon
678
In Stock
1 : $2.12000
Cut Tape (CT)
125 : $1.24232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.08 A @ 120 Hz1.8 A @ 100 kHz45 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
35TLV100M8X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
140
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.30454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 14mm
25TLV1000M12.5X13.5
CAP ALUM 1000UF 20% 25V SMD
Rubycon
154
In Stock
1 : $1.64000
Cut Tape (CT)
200 : $0.92055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
Showing
of 40

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.