Aluminum Electrolytic Capacitors

Results: 121
Stocking Options
Environmental Options
Media
Exclude
121Results
Applied FiltersRemove All

Showing
of 121
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EKXF161ELL220MJC5S
EKXF451ELL220MK25S
CAP ALUM 22UF 20% 450V RADIAL TH
Chemi-Con
4,832
In Stock
1 : $1.44000
Bulk
-
Bulk
Active
22 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
240 mA @ 120 Hz
600 mA @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKXF251ELL100MJC5S
EKXF251ELL100MJC5S
CAP ALUM 10UF 20% 250V RADIAL TH
Chemi-Con
2,518
In Stock
1 : $0.84000
Bulk
-
Bulk
Active
10 µF
±20%
250 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
90 mA @ 120 Hz
225 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
KXF, KXL Series
EKXF451ELL470MM25S
CAP ALUM 47UF 20% 450V RADIAL TH
Chemi-Con
368
In Stock
1 : $2.44000
Bulk
-
Bulk
Active
47 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
480 mA @ 120 Hz
1.2 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKXF451ELL680MMN3S
EKXF451ELL680MMN3S
CAP ALUM 68UF 20% 450V RADIAL TH
Chemi-Con
406
In Stock
1 : $2.93000
Bulk
-
Bulk
Active
68 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
520 mA @ 120 Hz
1.3 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.299" (33.00mm)
-
Through Hole
Radial, Can
10KXF6800MEFC22X20
35KXF2200MEFCSN22X20
CAP ALUM 2200UF 20% 35V SNAP TH
Rubycon
136
In Stock
1 : $3.19000
Bulk
-
Bulk
Active
2200 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.04 A @ 120 Hz
1.196 A @ 10 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
EKXF161ELL220MJC5S
EKXF451ELL150MK20S
CAP ALUM 15UF 20% 450V RADIAL TH
Chemi-Con
1,254
In Stock
1 : $1.57000
Bulk
-
Bulk
Active
15 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
350 mA @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKXF451ELL270ML20S
EKXF451ELL270ML20S
CAP ALUM 27UF 20% 450V RADIAL TH
Chemi-Con
118
In Stock
1 : $2.21000
Bulk
-
Bulk
Active
27 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
305 mA @ 120 Hz
762.5 mA @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKXF451ELL330ML25S
EKXF451ELL330ML25S
CAP ALUM 33UF 20% 450V RADIAL TH
Chemi-Con
347
In Stock
1 : $2.58000
Bulk
-
Bulk
Active
33 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
392 mA @ 120 Hz
980 mA @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKXF161ELL220MJC5S
EKXF451ELL330MM20S
CAP ALUM 33UF 20% 450V RADIAL TH
Chemi-Con
302
In Stock
1 : $2.67000
Bulk
-
Bulk
Active
33 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
312 mA @ 120 Hz
780 mA @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXF Series
400KXF47MEFCSN20X20
CAP ALUM 47UF 20% 400V SNAP TH
Rubycon
285
In Stock
1 : $3.31000
Bulk
-
Bulk
Active
47 µF
±20%
400 V
-
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
390 mA @ 120 Hz
546 mA @ 10 kHz
0.394" (10.00mm)
0.787" Dia (20.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
KXF Series
400KXF100MEFCSN25X20
CAP ALUM 100UF 20% 400V SNAP TH
Rubycon
253
In Stock
1 : $4.92000
Bulk
-
Bulk
Active
100 µF
±20%
400 V
-
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
600 mA @ 120 Hz
840 mA @ 10 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
EKXF401ELL5R6MJC5S
EKXF401ELL5R6MJC5S
CAP ALUM 5.6UF 20% 400V RADIAL
Chemi-Con
3,575
In Stock
1 : $0.89000
Bulk
-
Bulk
Active
5.6 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
64 mA @ 120 Hz
160 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKXF161ELL220MJC5S
EKXF451ELL6R8MJ16S
CAP ALUM 6.8UF 20% 450V RADIAL
Chemi-Con
478
In Stock
1 : $1.04000
Bulk
-
Bulk
Active
6.8 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
62 mA @ 120 Hz
155 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
10KXF6800MEFC22X20
420KXF56MEFCSN22X20
CAP ALUM 420V POLAR
Rubycon
198
In Stock
1 : $3.41000
Bulk
-
Bulk
Active
56 µF
±20%
420 V
-
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
450 mA @ 120 Hz
630 mA @ 10 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
EKXF161ELL220MJC5S
EKXF161ELL220MJC5S
CAP ALUM 22UF 20% 160V RADIAL TH
Chemi-Con
832
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
22 µF
±20%
160 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
121 mA @ 120 Hz
302.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKXF161ELL220MJC5S
EKXF251ELL120MJC5S
CAP ALUM 12UF 20% 250V RADIAL TH
Chemi-Con
962
In Stock
1 : $0.85000
Bulk
-
Bulk
Active
12 µF
±20%
250 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
97 mA @ 120 Hz
242.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
MFG_ALUMCAPRADIALSNAPIN.jpg
50KXF1500MEFCSN25X20
CAP ALUM 50V POLAR
Rubycon
55
In Stock
1 : $2.85000
Bulk
-
Bulk
Active
1.5 mF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.15 A @ 120 Hz
1.3225 A @ 10 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
KXF Series
450KXF150MEFCSN35X20
CAP ALUM 150UF 20% 450V SNAP TH
Rubycon
83
In Stock
1 : $7.27000
Bulk
-
Bulk
Active
150 µF
±20%
450 V
-
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
800 mA @ 120 Hz
1.12 A @ 10 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
EKXF451ELL8R2MJ16S
EKXF451ELL8R2MJ16S
CAP ALUM 8.2UF 20% 450V RADIAL
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.80000
Bulk
-
Bulk
Active
8.2 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
88 mA @ 120 Hz
220 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
EKXF451ELL100MJ20S
EKXF451ELL100MJ20S
CAP ALUM 10UF 20% 450V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.93000
Bulk
-
Bulk
Active
10 µF
±20%
450 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
92 mA @ 120 Hz
230 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EKXF201ELL180MJC5S
EKXF201ELL180MJC5S
CAP ALUM 18UF 20% 200V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.60000
Bulk
-
Bulk
Active
18 µF
±20%
200 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
113 mA @ 120 Hz
282.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
EKXF251ELL180MJ16S
EKXF251ELL180MJ16S
CAP ALUM 18UF 20% 250V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.73000
Bulk
-
Bulk
Active
18 µF
±20%
250 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
129 mA @ 120 Hz
322.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
EKXF201ELL270MJ16S
EKXF201ELL270MJ16S
CAP ALUM 27UF 20% 200V RADIAL TH
Chemi-Con
9
In Stock
1 : $0.92000
Bulk
-
Bulk
Active
27 µF
±20%
200 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
149 mA @ 120 Hz
372.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
CAP ALUM 33UF 20% 160V RADIAL TH
EKXF161ELL330MJ16S
CAP ALUM 33UF 20% 160V RADIAL TH
Chemi-Con
0
In Stock
Check Lead Time
2,000 : $0.18713
Bulk
-
Bulk
Active
33 µF
±20%
160 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
158 mA @ 120 Hz
395 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
CAP ALUM 8.2UF 20% 400V RADIAL
EKXF401ELL8R2MJ16S
CAP ALUM 8.2UF 20% 400V RADIAL
Chemi-Con
0
In Stock
Check Lead Time
2,000 : $0.22126
Bulk
-
Bulk
Active
8.2 µF
±20%
400 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
88 mA @ 120 Hz
220 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
Showing
of 121

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.