Showing
1 - 25
of 107
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MH7 Series
50MH71MEFC4X7
CAP ALUM 1UF 20% 50V RADIAL
Rubycon
21,966
In Stock
1 : $0.29000
Bulk
Bulk
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10 mA @ 120 Hz15 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH73R3MEFC4X7
CAP ALUM 3.3UF 20% 50V RADIAL
Rubycon
4,706
In Stock
1 : $0.29000
Bulk
Bulk
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz36 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
25MH747MEFC6.3X7
CAP ALUM 47UF 20% 25V RADIAL TH
Rubycon
2,940
In Stock
1 : $0.34000
Bulk
Bulk
Active47 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz105 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH722MEFC6.3X7
CAP ALUM 22UF 20% 50V RADIAL
Rubycon
2,470
In Stock
1 : $0.38000
Bulk
Bulk
Active22 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose60 mA @ 120 Hz90 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 SERIES 5mm
25MH710MEFC5X7
CAP ALUM 10UF 20% 25V RADIAL
Rubycon
192
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
35MH74.7MEFC4X7
CAP ALUM 4.7UF 20% 35V RADIAL
Rubycon
952
In Stock
1 : $0.31000
Bulk
Bulk
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz36 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH72.2MEFC4X7
CAP ALUM 2.2UF 20% 50V RADIAL
Rubycon
464
In Stock
1 : $0.31000
Bulk
Bulk
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose19 mA @ 120 Hz28.5 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
16MH747MEFC6.3X7
CAP ALUM 47UF 20% 16V RADIAL
Rubycon
237
In Stock
1 : $0.34000
Bulk
Bulk
Active47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz105 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
16MH7100MEFC6.3X7
CAP ALUM 100UF 20% 16V RADIAL
Rubycon
3,253
In Stock
1 : $0.35000
Bulk
Bulk
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose91 mA @ 120 Hz109.2 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 SERIES 5mm
16MH722MEFC5X7
CAP ALUM 22UF 20% 16V RADIAL
Rubycon
0
In Stock
1 : $0.26000
Bulk
Bulk
Active22 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose44 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
16MH710MEFC4X7
CAP ALUM 10UF 20% 16V RADIAL
Rubycon
23
In Stock
1 : $0.30000
Bulk
Bulk
Active10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 SERIES 5mm
35MH710MEFC5X7
CAP ALUM 10UF 20% 35V RADIAL
Rubycon
63
In Stock
1 : $0.27000
Bulk
Bulk
Active10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH710MEFC6.3X7
CAP ALUM 10UF 20% 50V RADIAL
Rubycon
6,000
In Stock
1 : $0.33000
Bulk
Bulk
Active10 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose44 mA @ 120 Hz66 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
CAP ALUM 22UF 20% 16V RADIAL TH
16MH722MEFC4X7
CAP ALUM 22UF 20% 16V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.04600
Bulk
Bulk
Active22 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
CAP ALUM 10UF 20% 25V RADIAL TH
25MH710MEFC4X7
CAP ALUM 10UF 20% 25V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.04600
Bulk
Bulk
Active10 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
CAP ALUM 4.7UF 20% 25V RADIAL TH
25MH74.7MEFC4X7
CAP ALUM 4.7UF 20% 25V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.04600
Bulk
Bulk
Active4.7 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
CAP ALUM 4.7UF 20% 35V RADIAL TH
35MH74R7M4X7
CAP ALUM 4.7UF 20% 35V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.04600
Bulk
Bulk
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz36 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
CAP ALUM 4.7UF 20% 50V RADIAL TH
50MH74.7MEFC4X7
CAP ALUM 4.7UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.04600
Bulk
Bulk
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.059" (1.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
35MH74.7MEFCTZ4X7
CAP ALUM 4.7UF 20% 35V RADIAL
Rubycon
0
In Stock
5,000 : $0.04876
Tape & Box (TB)
Tape & Box (TB)
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz36 mA @ 10 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
35MH74.7MEFCT54X7
CAP ALUM 4.7UF 20% 35V RADIAL
Rubycon
0
In Stock
5,000 : $0.04876
Tape & Box (TB)
Tape & Box (TB)
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz36 mA @ 10 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH71MEFCTZ4X7
CAP ALUM 1UF 20% 50V RADIAL
Rubycon
0
In Stock
5,000 : $0.04876
Tape & Box (TB)
Tape & Box (TB)
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10 mA @ 120 Hz-0.197" (5.00mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
50MH71MEFCT54X7
CAP ALUM 1UF 20% 50V RADIAL
Rubycon
0
In Stock
5,000 : $0.04876
Tape & Box (TB)
Tape & Box (TB)
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10 mA @ 120 Hz15 mA @ 10 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
16MH710MEFCTZ4X7
CAP ALUM 10UF 20% 16V RADIAL
Rubycon
0
In Stock
5,000 : $0.04991
Tape & Box (TB)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 10 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 Series
16MH710MEFCT54X7
CAP ALUM 10UF 20% 16V RADIAL
Rubycon
0
In Stock
5,000 : $0.04991
Tape & Box (TB)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 10 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.315" (8.00mm)-Through HoleRadial, Can
MH7 SERIES 5mm
25MH710MEFCTZ5X7
CAP ALUM 10UF 20% 25V RADIAL
Rubycon
0
In Stock
5,000 : $0.04991
Tape & Box (TB)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz-0.197" (5.00mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 107

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.