Showing
1 - 25
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B41458 series, 106.7mm
B41458B7100M000
CAP ALUM 100000UF 20% 40V SCREW
EPCOS - TDK Electronics
765
In Stock
1 : $68.01000
Bulk
Bulk
Active100000 µF±20%40 V8.2mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz7 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 51.6x81.7mm
B41458B9109M000
CAP ALUM 10000UF 20% 100V SCREW
EPCOS - TDK Electronics
67
In Stock
1 : $30.87000
Bulk
Bulk
Active10000 µF±20%100 V18mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 A @ 100 Hz14 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 series, 106.7mm
B41458B9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
23
In Stock
1 : $38.48000
Bulk
Bulk
Active15000 µF±20%100 V15mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz12 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B8479M000
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
35
In Stock
1 : $72.37000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 76.9x106.70mm
B41458B8689M000
CAP ALUM 68000UF 20% 63V SCREW
EPCOS - TDK Electronics
97
In Stock
1 : $87.35000
Bulk
Bulk
Active68000 µF±20%63 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz6.5 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 series, 106.7mm
B41458B7689M000
CAP ALUM 68000UF 20% 40V SCREW
EPCOS - TDK Electronics
56
In Stock
1 : $40.39000
Bulk
Bulk
Active68000 µF±20%40 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 A @ 100 Hz8.4 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 76.9x144.2mm
B41458B8100M000
CAP ALUM 100000UF 20% 63V SCREW
EPCOS - TDK Electronics
8
In Stock
1 : $108.08000
Bulk
Bulk
Active100000 µF±20%63 V4mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 A @ 100 Hz6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 51.6x81.7mm
B41458B7479M000
CAP ALUM 47000UF 20% 40V SCREW
EPCOS - TDK Electronics
2
In Stock
1 : $32.32000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz10 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458B8229M
B41458B8229M000
CAP ALUM 22000UF 20% 63V SCREW
EPCOS - TDK Electronics
2
In Stock
1 : $32.50000
Bulk
Bulk
Active22000 µF±20%63 V16mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11 A @ 100 Hz16 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 76.9x144.2mm
B41458B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : $105.76000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 76.9x144.2mm
B41458B7220M000
CAP ALUM 220000UF 20% 40V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : $101.63000
Bulk
Bulk
Active220000 µF±20%40 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 A @ 100 Hz5.4 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41458B4100M000
CAP ALUM 100000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : $20.90625
Bulk
Bulk
Active100000 µF±20%16 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz8.2 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41458B5689M000
CAP ALUM 68000UF 20% 25V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : $22.53236
Bulk
Bulk
Active68000 µF±20%25 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz9.3 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41458B4150M000
CAP ALUM 150000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : $26.34139
Bulk
Bulk
Active150000 µF±20%16 V8.4mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 A @ 100 Hz6.8 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41458B5100M000
CAP ALUM 100000UF 20% 25V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : $27.19722
Bulk
Bulk
Active100000 µF±20%25 V9.5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 A @ 100 Hz7.6 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41458B8339M000
CAP ALUM 33000UF 20% 63V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : $32.61097
Bulk
Bulk
Active33000 µF±20%63 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz12 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B4220M000
CAP ALUM 220000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $56.47660
Bulk
Bulk
Active220000 µF±20%16 V7.3mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz5.9 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458B9229M
B41458B8479M003
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $57.00280
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B4330M000
CAP ALUM 330000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $57.04340
Bulk
Bulk
Active330000 µF±20%16 V6.6mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21 A @ 100 Hz5.3 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458B9229M
B41458B9229M000
CAP ALUM 22000UF 20% 100V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $57.17480
Bulk
Bulk
Active22000 µF±20%100 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B5150M000
CAP ALUM 150000UF 20% 25V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $58.61980
Bulk
Bulk
Active150000 µF±20%25 V8mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz6.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B5220M000
CAP ALUM 220000UF 20% 25V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $58.91220
Bulk
Bulk
Active220000 µF±20%25 V7mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21 A @ 100 Hz5.6 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458B9229M
B41458B4220M003
CAP ALUM 220000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $59.28800
Bulk
Bulk
Active220000 µF±20%16 V7.3mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz5.9 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 series, 106.7mm
B41458B7100M003
CAP ALUM 100000UF 20% 40V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $59.49420
Bulk
Bulk
Active100000 µF±20%40 V8.2mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz7 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458B9229M
B41458B4330M003
CAP ALUM 330000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : $59.92800
Bulk
Bulk
Active330000 µF±20%16 V6.6mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21 A @ 100 Hz5.3 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 65

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.