Showing
1 - 25
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEV Series
EEV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
194,799
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV108M6R3A9MAA
CAP ALUM 1000UF 20% 6.3V SMD
KEMET
110,232
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%6.3 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV226M035S9DAA
CAP ALUM 22UF 20% 35V SMD
KEMET
39,483
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.10248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V1Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.197" Dia (5.00mm)0.222" (5.65mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV106M035A9BAA
CAP ALUM 10UF 20% 35V SMD
KEMET
43,724
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.11799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1.93Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz90 mA @ 100 kHz1.93 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV226M050S9GAA
CAP ALUM 22UF 20% 50V SMD
KEMET
29,910
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V2Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive49 mA @ 120 Hz70 mA @ 100 kHz2 Ohms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV106M025A9BAA
CAP ALUM 10UF 20% 25V SMD
KEMET
16,587
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.11799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V1.93Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz90 mA @ 100 kHz1.93 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV107M016S9GAA
CAP ALUM 100UF 20% 16V SMD
KEMET
13,895
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV226M035A9DAA
CAP ALUM 22UF 20% 35V SMD
KEMET
20,346
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.12542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V1Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.197" Dia (5.00mm)0.222" (5.65mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV106M035A9DAA
CAP ALUM 10UF 20% 35V SMD
KEMET
19,838
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.197" Dia (5.00mm)0.222" (5.65mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV227M016S9HAA
CAP ALUM 220UF 20% 16V SMD
KEMET
47,290
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V220mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive196 mA @ 120 Hz280 mA @ 100 kHz220 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV476M050A9LAA
CAP ALUM 47UF 20% 50V SMD
KEMET
18,612
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.14897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V1.3Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose119 mA @ 120 Hz170 mA @ 100 kHz1.3 Ohms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV476M035A9GAA
CAP ALUM 47UF 20% 35V SMD
KEMET
3,784
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.16207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV107M035A9HAA
CAP ALUM 100UF 20% 35V SMD
KEMET
88,228
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV227M016A9HAA
CAP ALUM 220UF 20% 16V SMD
KEMET
19,093
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V220mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz220 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV107M025A9HAA
CAP ALUM 100UF 20% 25V SMD
KEMET
7,401
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV686M035A9HAA
CAP ALUM 68UF 20% 35V SMD
KEMET
3,089
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%35 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEV Series
EEV227M025A9MAA
CAP ALUM 220UF 20% 25V SMD
KEMET
14,278
In Stock
1 : $0.66000
Cut Tape (CT)
500 : $0.22792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV227M035S9MAA
CAP ALUM 220UF 20% 35V SMD
KEMET
7,746
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.29126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV107M035A9MAA
CAP ALUM 100UF 20% 35V SMD
KEMET
18,180
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV477M025A9PAA
CAP ALUM 470UF 20% 25V SMD
KEMET
14,500
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.42518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV337M016A9MAA
CAP ALUM 330UF 20% 16V SMD
KEMET
13,191
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV227M050A9PAA
CAP ALUM 220UF 20% 50V SMD
KEMET
7,009
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V300mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz500 mA @ 100 kHz300 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV107M050A9MAA
CAP ALUM 100UF 20% 50V SMD
KEMET
2,635
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V400mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose210 mA @ 120 Hz300 mA @ 100 kHz400 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV337M025A9MAA
CAP ALUM 330UF 20% 25V SMD
KEMET
2,930
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV336M035A9GAA
CAP ALUM 33UF 20% 35V SMD
KEMET
16,998
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 140

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.