Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EST107M025AE3AA
EST107M025AE3AA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
3,534
In Stock
1 : $0.34000
Bulk
Bulk
Active100 µF±20%25 V380mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose136 mA @ 120 Hz340 mA @ 100 kHz0.098" (2.50mm)0.236" Dia (6.00mm)0.492" (12.50mm)-Through HoleRadial, Can
EST SERIES 5 mm
EST108M025AL3EA
CAP ALUM 1000UF 20% 25V RADIAL
KEMET
7,445
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.51584
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V46mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.14 A @ 120 Hz1.9 A @ 100 kHz0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESx10xMxxxAL4AA
EST108M035AL4AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
4,290
In Stock
1 : $1.98000
Bulk
Bulk
Active1000 µF±20%35 V45mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.007 A @ 120 Hz2.23 A @ 100 kHz0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EST158M016AH5AA
EST158M016AH5AA
CAP ALUM 1500UF 20% 16V RADIAL
KEMET
2,267
In Stock
1 : $1.24000
Box
Box
Active1500 µF±20%16 V52mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EST SERIES 18mm
EST228M050AN2AA
CAP ALUM 2200UF 20% 50V RADIAL
KEMET
1,452
In Stock
1 : $4.40000
Bulk
Bulk
Active2200 µF±20%50 V40mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.76 A @ 120 Hz3.68 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.496" (38.00mm)-Through HoleRadial, Can
ESxxxxMxxxAC3AA
EST476M025AC3AA
CAP ALUM 47UF 20% 25V RADIAL
KEMET
3,631
In Stock
1 : $0.31000
Bulk
Bulk
Active47 µF±20%25 V720mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose84 mA @ 120 Hz210 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
EST227M035AG4AA
EST227M035AG4AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
678
In Stock
1 : $0.63000
Bulk
Bulk
Active220 µF±20%35 V160mOhm @ 100kHz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz840 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.669" (17.00mm)-Through HoleRadial, Can
EST SERIES 5 mm
EST477M050AL3AA
CAP ALUM 470UF 20% 50V RADIAL
KEMET
622
In Stock
1 : $1.76000
Bulk
Bulk
Active470 µF±20%50 V160mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose830 mA @ 120 Hz1.66 A @ 100 kHz0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
794
Marketplace
28 : $1.35000
Bulk
Bulk
Active1000 µF±20%63 V45mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.074 A @ 120 Hz1.79 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.496" (38.00mm)-Through HoleRadial, Can
EST687M035AH6AA
EST687M035AH6AA
CAP ALUM 680UF 20% 35V RADIAL
KEMET
0
In Stock
4,000 : $0.55114
Bulk
Bulk
Active680 µF±20%35 V44mOhm @ 100kHz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.146 A @ 120 Hz1.91 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.260" (32.00mm)-Through HoleRadial, Can
ESxxx8M0xxAM3AA
EST108M063AM3AA
CAP ALUM 1000UF 20% 63V RADIAL
KEMET
0
In Stock
2,000 : $1.15025
Bulk
Bulk
Active1000 µF±20%63 V45mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.074 A @ 120 Hz1.79 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.496" (38.00mm)-Through HoleRadial, Can
EST Series
EST477M100AN5AA
CAP ALUM 470UF 20% 100V RADIAL
KEMET
0
In Stock
2,000 : $1.24945
Bulk
Bulk
Active470 µF±20%100 V500mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz840 mA @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EST SERIES 18mm
EST338M035AN2AA
CAP ALUM 3300UF 20% 35V RADIAL
KEMET
0
In Stock
2,000 : $2.13495
Bulk
Bulk
Active3300 µF±20%35 V20mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.165 A @ 120 Hz4.22 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.496" (38.00mm)-Through HoleRadial, Can
0
Marketplace
1 : $1.34000
Bulk
Bulk
Active470 µF±20%100 V500mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz840 mA @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
Showing
1 - 14
of 14

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.