Showing
1 - 25
of 129
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EXV226M016A9BAA
EXV226M016A9BAA
CAP ALUM 22UF 20% 16V SMD
KEMET
22,448
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V1Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV225M050A9BAA
CAP ALUM 2.2UF 20% 50V SMD
KEMET
10,100
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V5Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz60 mA @ 100 kHz5 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV226M035A9DAA
CAP ALUM 22UF 20% 35V SMD
KEMET
9,760
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V1Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.197" Dia (5.00mm)0.222" (5.65mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV107M025A9HAA
CAP ALUM 100UF 20% 25V SMD
KEMET
20,851
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V340mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose210 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV476M035A9HAA
CAP ALUM 47UF 20% 35V SMD
KEMET
7,023
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V340mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV337M035A9PAA
CAP ALUM 330UF 20% 35V SMD
KEMET
8,775
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.37254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V120mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz850 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV106M025A9BAA
CAP ALUM 10UF 20% 25V SMD
KEMET
23,458
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V1.93Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz90 mA @ 100 kHz1.93 Ohms-0.157" Dia (4.00mm)0.222" (5.64mm)0.169" L x 0.217" W (4.30mm x 5.50mm)Surface MountRadial, Can - SMD
EXV Series
EXV105M050A9BAA
CAP ALUM 1UF 20% 50V SMD
KEMET
5,885
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V5Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz60 mA @ 100 kHz5 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV337M025A9PAA
CAP ALUM 330UF 20% 25V SMD
KEMET
2,786
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.46472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V120mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz850 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)-Surface MountRadial, Can - SMD
EXV Series
EXV108M6R3A9PAA
CAP ALUM 1000UF 20% 6.3V SMD
KEMET
6,504
In Stock
1 : $1.22000
Cut Tape (CT)
500 : $0.51460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%6.3 V120mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz850 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV686M035A9HAA
CAP ALUM 68UF 20% 35V SMD
KEMET
4,171
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%35 V340mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV107M035A9MAA
CAP ALUM 100UF 20% 35V SMD
KEMET
1,822
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V160mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)Surface MountRadial, Can - SMD
EXV Series
EXV227M050A9PAA
CAP ALUM 220UF 20% 50V SMD
KEMET
1,074
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.46472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V340mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose469 mA @ 120 Hz670 mA @ 100 kHz340 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)-Surface MountRadial, Can - SMD
EXV Series
EXV476M050A9PAA
CAP ALUM 47UF 20% 50V SMD
KEMET
655
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.46472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V340mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose469 mA @ 120 Hz670 mA @ 100 kHz340 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EXV Series
EXV475M035A9BAA
CAP ALUM 4.7UF 20% 35V SMD
KEMET
0
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V1.93Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz90 mA @ 100 kHz1.93 Ohms-0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EXV226M016A9BAA
EXV227M016A9HAA
CAP ALUM 220UF 20% 16V SMD
KEMET
150
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23616
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%16 V340mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive196 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV227M025A9MAA
CAP ALUM 220UF 20% 25V SMD
KEMET
350
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V160mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)Surface MountRadial, Can - SMD
EXV Series
EXV106M035A9DAA
CAP ALUM 10UF 20% 35V SMD
KEMET
0
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.197" Dia (5.00mm)0.222" (5.64mm)0.209" L x 0.256" W (5.30mm x 6.50mm)Surface MountRadial, Can - SMD
EXV Series
EXV107M016A9GAA
CAP ALUM 100UF 20% 16V SMD
KEMET
0
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.15894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V520mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--520 mOhms-0.248" Dia (6.30mm)0.222" (5.64mm)0.260" L x 0.307" W (6.60mm x 7.80mm)Surface MountRadial, Can - SMD
EXV Series
EXV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
0
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.15894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.64mm)0.260" L x 0.307" W (6.60mm x 7.80mm)Surface MountRadial, Can - SMD
EXV Series
EXV336M035A9GAA
CAP ALUM 33UF 20% 35V SMD
KEMET
0
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.15894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V520mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV106M050A9GAA
CAP ALUM 10UF 20% 50V SMD
KEMET
0
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.15894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V2.6Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose98 mA @ 120 Hz140 mA @ 100 kHz2.6 Ohms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EXV Series
EXV226M050A9HAA
CAP ALUM 22UF 20% 50V SMD
KEMET
2
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23616
Tape & Reel (TR)
1 : $0.21000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V1.3Ohm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose161 mA @ 120 Hz230 mA @ 100 kHz1.3 Ohms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.307" W (6.60mm x 7.80mm)Surface MountRadial, Can - SMD
EXV Series
EXV477M016A9MAA
CAP ALUM 470UF 20% 16V SMD
KEMET
0
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V160mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose--160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)Surface MountRadial, Can - SMD
EXV Series
EXV107M050A9PAA
CAP ALUM 100UF 20% 50V SMD
KEMET
0
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.46472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V340mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose469 mA @ 120 Hz670 mA @ 100 kHz340 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)-Surface MountRadial, Can - SMD
Showing
1 - 25
of 129

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.