Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ES5107M016AE1EA
ES5107M016AE1EA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
14,467
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07406
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%16 V---40°C ~ 105°CPolar-General Purpose-85 mA @ 100 kHz0.098" (2.50mm)0.236" Dia (6.00mm)0.197" (5.00mm)-Through HoleRadial, Can
ES5226M050AE1EA
ES5226M050AE1EA
CAP ALUM 22UF 20% 50V RADIAL
KEMET
8,493
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08280
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%50 V---40°C ~ 105°CPolar-General Purpose55 mA @ 120 Hz-0.098" (2.50mm)0.248" Dia (6.30mm)0.197" (5.00mm)-Through HoleRadial, Can
Showing
1 - 2
of 2

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.