Showing
of 121
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
23,944
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05414
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22 mA @ 120 Hz37.4 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
14,889
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05414
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz47.6 mA @ 10 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
14,671
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05414
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz47.6 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
6,288
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05414
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz27.2 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
5,213
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05414
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22 mA @ 120 Hz-0.098" (2.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
4,630
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz-0.197" (5.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
3,933
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz-0.098" (2.50mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
80,711
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose35 mA @ 120 Hz59.5 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
6,785
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose35 mA @ 120 Hz59.5 mA @ 100 kHz0.197" (5.00mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
6,676
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose60 mA @ 120 Hz102 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
3,291
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%4 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose82 mA @ 120 Hz-0.197" (5.00mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1HKS220
ECE-A0JKS331I
CAP ALUM 330UF 20% 6.3V RADIAL
Panasonic Electronic Components
1,161
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12397
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz-0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1HKS010
ECE-A1EKS4R7
CAP ALUM 4.7UF 20% 25V RADIAL
Panasonic Electronic Components
21,088
In Stock
1 : $0.24000
Bulk
Bulk
Active4.7 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22 mA @ 120 Hz37.4 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
8,495
In Stock
1 : $0.24000
Bulk
Bulk
Active10 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz47.6 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1HKS010
ECE-A1VKS3R3
CAP ALUM 3.3UF 20% 35V RADIAL
Panasonic Electronic Components
5,131
In Stock
1 : $0.24000
Bulk
Bulk
Active3.3 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz27.2 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
3,565
In Stock
1 : $0.24000
Bulk
Bulk
Active47 µF±20%4 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose34 mA @ 120 Hz57.8 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.197" (5.00mm)-Through HoleRadial, Can
ECE-A1HKS010
ECE-A1HKS2R2
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
3,475
In Stock
1 : $0.24000
Bulk
Bulk
Active2.2 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz27.2 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1HKS010
ECE-A1HKS3R3
CAP ALUM 3.3UF 20% 50V RADIAL
Panasonic Electronic Components
3,218
In Stock
1 : $0.24000
Bulk
Bulk
Active3.3 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz27.2 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1AKS470
ECE-A0JKS101
CAP ALUM 100UF 20% 6.3V RADIAL
Panasonic Electronic Components
81,517
In Stock
1 : $0.26000
Bulk
Bulk
Active100 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose71 mA @ 120 Hz120.7 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.197" (5.00mm)-Through HoleRadial, Can
12,990
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz47.6 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
12,189
In Stock
1 : $0.26000
Bulk
Bulk
Active22 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
9,243
In Stock
1 : $0.26000
Bulk
Bulk
Active22 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose39 mA @ 120 Hz66.3 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
7,213
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose30 mA @ 120 Hz51 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
3,904
In Stock
1 : $0.26000
Bulk
Bulk
Active33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose43 mA @ 120 Hz73.1 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
ECE-A1CKS220
ECE-A0JKS470
CAP ALUM 47UF 20% 6.3V RADIAL
Panasonic Electronic Components
243
In Stock
1 : $0.26000
Bulk
Bulk
Active47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose46 mA @ 120 Hz78.2 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.197" (5.00mm)-Through HoleRadial, Can
Showing
of 121

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.