Aluminum Electrolytic Capacitors

Results: 28
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
1 µF2.2 µF4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF330 µF470 µF1000 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Lifetime @ Temp.
3000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
6.2 mA @ 120 Hz11 mA @ 120 Hz15 mA @ 120 Hz18 mA @ 120 Hz19 mA @ 120 Hz22 mA @ 120 Hz25 mA @ 120 Hz30 mA @ 120 Hz42 mA @ 120 Hz48 mA @ 120 Hz49 mA @ 120 Hz50 mA @ 120 Hz
Ripple Current @ High Frequency
11.16 mA @ 100 kHz16.5 mA @ 100 kHz22.5 mA @ 100 kHz23.76 mA @ 100 kHz27 mA @ 100 kHz28.5 mA @ 100 kHz32.4 mA @ 100 kHz37.5 mA @ 100 kHz45 mA @ 100 kHz45.36 mA @ 100 kHz51.84 mA @ 100 kHz52.92 mA @ 100 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.315" (8.00mm)0.406" (10.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVH Series
EMVL500ARA101MJA0G
CAP ALUM 100UF 20% 50V SMD
Chemi-Con
6,017
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.42396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
151 mA @ 120 Hz
163.08 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL350ARA330MF80G
CAP ALUM 33UF 20% 35V SMD
Chemi-Con
1,800
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.09696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
57 mA @ 120 Hz
61.56 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL350ARA4R7MD60G
CAP ALUM 4.7UF 20% 35V SMD
Chemi-Con
1,998
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.09766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
15 mA @ 120 Hz
22.5 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVL350ARA221MJA0G
CAP ALUM 220UF 20% 35V SMD
Chemi-Con
1,998
In Stock
1 : $0.80000
Cut Tape (CT)
500 : $0.31846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
216 mA @ 120 Hz
233.28 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL160ARA100MD60G
CAP ALUM 10UF 20% 16V SMD
Chemi-Con
2,325
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.09563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
10 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
18 mA @ 120 Hz
27 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL350ARA100ME60G
CAP ALUM 10UF 20% 35V SMD
Chemi-Con
1,062
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
10 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
25 mA @ 120 Hz
37.5 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL500ARA100MF60G
CAP ALUM 10UF 20% 50V SMD
Chemi-Con
1,770
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
45 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL160ARA101MF80G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
1,648
In Stock
1 : $0.37000
Cut Tape (CT)
900 : $0.10161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
81 mA @ 120 Hz
87.48 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL500ARA330MHA0G
CAP ALUM 33UF 20% 50V SMD
Chemi-Con
985
In Stock
1 : $0.45000
Cut Tape (CT)
500 : $0.15656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
77 mA @ 120 Hz
83.16 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL500ARA220MF80G
CAP ALUM 22UF 20% 50V SMD
Chemi-Con
1,562
In Stock
1 : $0.50000
Cut Tape (CT)
900 : $0.15562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
49 mA @ 120 Hz
52.92 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVL160ARA471MJA0G
CAP ALUM 470UF 20% 16V SMD
Chemi-Con
581
In Stock
1 : $0.61000
Cut Tape (CT)
500 : $0.21008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
254 mA @ 120 Hz
274.32 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
106
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
116 mA @ 120 Hz
125.28 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL160ARA470MF60G
CAP ALUM 47UF 20% 16V SMD
Chemi-Con
475
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
50 mA @ 120 Hz
54 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL500ARA470MHA0G
CAP ALUM 47UF 20% 50V SMD
Chemi-Con
0
In Stock
Check Lead Time
1 : $0.77000
Cut Tape (CT)
500 : $0.30628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
92 mA @ 120 Hz
99.36 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL250ARA330MF60G
CAP ALUM 33UF 20% 25V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
33 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
48 mA @ 120 Hz
51.84 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL250ARA470MF80G
CAP ALUM 47UF 20% 25V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
47 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
63 mA @ 120 Hz
68.04 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVL250ARA331MJA0G
CAP ALUM 330UF 20% 25V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
330 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
238 mA @ 120 Hz
257.04 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL350ARA220MF60G
CAP ALUM 22UF 20% 35V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
22 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
45.36 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL6R3ARA220MD60G
CAP ALUM 22UF 20% 6.3V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
22 µF
±20%
6.3 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
22 mA @ 120 Hz
23.76 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL6R3ARA101MF60G
CAP ALUM 100UF 20% 6.3V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
100 µF
±20%
6.3 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
60 mA @ 120 Hz
64.8 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL6R3ARA331MHA0G
CAP ALUM 330UF 20% 6.3V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
330 µF
±20%
6.3 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
160 mA @ 120 Hz
172.8 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVL6R3ARA102MJA0G
CAP ALUM 1000UF 20% 6.3V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
1000 µF
±20%
6.3 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
313 mA @ 120 Hz
338.04 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL100ARA221MHA0G
CAP ALUM 220UF 20% 10V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
220 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
141 mA @ 120 Hz
152.28 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL160ARA220ME60G
CAP ALUM 22UF 20% 16V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
22 µF
±20%
16 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
32.4 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVL Series
EMVL500ARA1R0MD60G
CAP ALUM 1UF 20% 50V SMD
Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active
1 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
6.2 mA @ 120 Hz
11.16 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 28

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.