Aluminum Electrolytic Capacitors

Results: 715
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.5 µF2.2 µF3.3 µF4.7 µF6.8 µF
Tolerance
±10%±20%
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 85°C2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Ripple Current @ Low Frequency
1.1 mA @ 120 Hz1.6 mA @ 120 Hz2.1 mA @ 120 Hz2.3 mA @ 120 Hz3.2 mA @ 120 Hz3.5 mA @ 120 Hz4.7 mA @ 120 Hz5 mA @ 120 Hz7 mA @ 120 Hz7.3 mA @ 120 Hz10.1 mA @ 120 Hz10.7 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 mA @ 10 kHz3.2 mA @ 10 kHz4.2 mA @ 10 kHz4.6 mA @ 10 kHz6.4 mA @ 10 kHz7 mA @ 10 kHz9.4 mA @ 10 kHz10 mA @ 10 kHz14 mA @ 10 kHz14.6 mA @ 10 kHz20.2 mA @ 10 kHz21.4 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)-
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)-
Height - Seated (Max)
0.433" (11.00mm)0.453" (11.50mm)0.472" (12.00mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.591" (15.00mm)0.689" (17.50mm)0.846" (21.50mm)0.866" (22.00mm)1.043" (26.50mm)1.063" (27.00mm)1.299" (33.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
715Results
Applied FiltersRemove All

Showing
of 715
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UKL/KL SERIES 5mm
UKL1H6R8MDDANA
CAP ALUM 6.8UF 20% 50V RADIAL
Nichicon
1,167
In Stock
1 : $0.21000
Bulk
Bulk
Not For New Designs
6.8 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
55 mA @ 120 Hz
110 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1C330KDDANA
CAP ALUM 33UF 10% 16V RADIAL
Nichicon
3,866
In Stock
1 : $0.23000
Bulk
Bulk
Not For New Designs
33 µF
±10%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
100 mA @ 120 Hz
200 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1A470KDDANA
CAP ALUM 47UF 10% 10V RADIAL
Nichicon
3,697
In Stock
1 : $0.23000
Bulk
Bulk
Not For New Designs
47 µF
±10%
10 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
220 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1V150KDDANA
CAP ALUM 15UF 10% 35V RADIAL
Nichicon
3,391
In Stock
1 : $0.23000
Bulk
Bulk
Not For New Designs
15 µF
±10%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL Series
UKL1C220KDDANATA
CAP ALUM 22UF 10% 16V RADIAL
Nichicon
3,497
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.07858
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
22 µF
±10%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1HR15KDDANA
CAP ALUM 0.15UF 10% 50V RADIAL
Nichicon
3,601
In Stock
1 : $0.29000
Bulk
Bulk
Not For New Designs
0.15 µF
±10%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.6 mA @ 120 Hz
3.2 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1V150MDDANA
CAP ALUM 15UF 20% 35V RADIAL
Nichicon
2,210
In Stock
1 : $0.30000
Bulk
Bulk
Not For New Designs
15 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1E6R8MDDANA
CAP ALUM 6.8UF 20% 25V RADIAL
Nichicon
1,958
In Stock
1 : $0.30000
Bulk
Bulk
Not For New Designs
6.8 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
55 mA @ 120 Hz
110 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1E220MDDANATA
CAP ALUM 22UF 20% 25V RADIAL
Nichicon
11,013
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.05013
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
22 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
100 mA @ 120 Hz
200 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1E6R8MDDANATD
CAP ALUM 6.8UF 20% 25V RADIAL
Nichicon
3,074
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07131
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
6.8 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
55 mA @ 120 Hz
110 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1H150KEDANA
CAP ALUM 15UF 10% 50V RADIAL
Nichicon
2,032
In Stock
1 : $0.31000
Bulk
Bulk
Not For New Designs
15 µF
±10%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
95 mA @ 120 Hz
190 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1C220KDDANA
CAP ALUM 22UF 10% 16V RADIAL
Nichicon
7,232
In Stock
1 : $0.32000
Bulk
Bulk
Not For New Designs
22 µF
±10%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1E220KDDANA
CAP ALUM 22UF 10% 25V RADIAL
Nichicon
4,578
In Stock
1 : $0.32000
Bulk
Bulk
Not For New Designs
22 µF
±10%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
100 mA @ 120 Hz
200 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1E100KDDANA
CAP ALUM 10UF 10% 25V RADIAL
Nichicon
1,106
In Stock
1 : $0.32000
Bulk
Bulk
Obsolete
10 µF
±10%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
70 mA @ 120 Hz
140 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1H2R2KDDANATD
CAP ALUM 2.2UF 10% 50V RADIAL
Nichicon
6,057
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07636
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
2.2 µF
±10%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
23 mA @ 120 Hz
46 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL/KL SERIES 5mm
UKL1C100KDDANA
CAP ALUM 10UF 10% 16V RADIAL
Nichicon
3,340
In Stock
1 : $0.33000
Bulk
Bulk
Not For New Designs
10 µF
±10%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
55 mA @ 120 Hz
110 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL Series
UKL1V100KDDANA
CAP ALUM 10UF 10% 35V RADIAL
Nichicon
2,355
In Stock
1 : $0.33000
Bulk
Bulk
Not For New Designs
10 µF
±10%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
-
-
-
Through Hole
Radial, Can
UKL1H4R7KDDANATA
UKL1H4R7KDDANATA
CAP ALUM 4.7UF 20% 50V RADIAL TH
Nichicon
2,997
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07858
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
4.7 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
45 mA @ 120 Hz
90 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1E330MEDANA
CAP ALUM 33UF 20% 25V RADIAL
Nichicon
2,016
In Stock
1 : $0.35000
Bulk
Bulk
Not For New Designs
33 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1V330KEDANATD
CAP ALUM 33UF 10% 35V RADIAL
Nichicon
15,042
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14463
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
33 µF
±10%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL SERIES 8mm
UKL1A221MPD1TD
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
6,899
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.11675
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
310 mA @ 120 Hz
465 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1A101KEDANA
CAP ALUM 100UF 10% 10V RADIAL
Nichicon
1,002
In Stock
1 : $0.39000
Bulk
Bulk
Active
100 µF
±10%
10 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
180 mA @ 120 Hz
270 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1E330KEDANA
CAP ALUM 33UF 10% 25V RADIAL
Nichicon
1,829
In Stock
1 : $0.44000
Bulk
Bulk
Not For New Designs
33 µF
±10%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
KL Series 10x13.5mm
UKL0J471KPD
CAP ALUM 470UF 10% 6.3V RADIAL
Nichicon
4,603
In Stock
1 : $0.45000
Bulk
Bulk
Not For New Designs
470 µF
±10%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
390 mA @ 120 Hz
585 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
UKL SERIES 6.30mm
UKL1E470MEDANA
CAP ALUM 47UF 20% 25V RADIAL
Nichicon
1,705
In Stock
1 : $0.45000
Bulk
Bulk
Not For New Designs
47 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
340 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 715

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.