Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LH SERIES 8MM
ULH2W2R2MNL1GS
CAP ALUM 2.2UF 20% 450V SMD
Nichicon
1,941
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.43886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%450 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose20 mA @ 120 Hz30 mA @ 10 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LH SERIES 8MM
ULH2G3R3MNL1GS
CAP ALUM 3.3UF 20% 400V SMD
Nichicon
17,453
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.43378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%400 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LH SERIES 10MM
ULH2D150MNL1GS
CAP ALUM 15UF 20% 200V SMD
Nichicon
2,720
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.42724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 µF±20%200 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose60 mA @ 120 Hz90 mA @ 10 kHz-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 8MM
ULH2C120MNL1GS
CAP ALUM 12UF 20% 160V SMD
Nichicon
1,444
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.36724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 µF±20%160 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose45 mA @ 120 Hz--0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LH SERIES 8MM
ULH2E7R5MNL1GS
CAP ALUM 7.5UF 20% 250V SMD
Nichicon
500
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.39706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 µF±20%250 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LH SERIES 11MM
ULH2W3R9MNL1GS
CAP ALUM 3.9UF 20% 450V SMD
Nichicon
500
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.51098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 µF±20%450 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose35 mA @ 120 Hz--0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 8MM
ULH2D100MNL1GS
CAP ALUM 10UF 20% 200V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.90000
Cut Tape (CT)
500 : $0.37850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%200 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose45 mA @ 120 Hz--0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LH SERIES 10MM
ULH2C180MNL1GS
CAP ALUM 18UF 20% 160V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.97000
Cut Tape (CT)
500 : $0.40942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 µF±20%160 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose60 mA @ 120 Hz90 mA @ 10 kHz-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 11MM
ULH2G5R6MNL1GS
CAP ALUM 5.6UF 20% 400V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $1.12000
Cut Tape (CT)
500 : $0.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 µF±20%400 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose45 mA @ 120 Hz--0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 14.50MM
ULH2D220MNL1GS
CAP ALUM 22UF 20% 200V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $1.24000
Cut Tape (CT)
400 : $0.65003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%200 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose65 mA @ 120 Hz97.5 mA @ 10 kHz-0.394" Dia (10.00mm)0.571" (14.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 14.50MM
ULH2W5R6MNL1GS
CAP ALUM 5.6UF 20% 450V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $1.58000
Cut Tape (CT)
400 : $0.83063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 µF±20%450 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose40 mA @ 120 Hz--0.394" Dia (10.00mm)0.571" (14.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 11MM
ULH2E120MNL1GS
CAP ALUM 12UF 20% 250V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.99000
Cut Tape (CT)
500 : $0.44162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 µF±20%250 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose45 mA @ 120 Hz--0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 14.50MM
ULH2C270MNL1GS
CAP ALUM 27UF 20% 160V SMD
Nichicon
1
In Stock
1 : $1.20000
Cut Tape (CT)
400 : $0.63225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 µF±20%160 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose65 mA @ 120 Hz97.5 mA @ 10 kHz-0.394" Dia (10.00mm)0.571" (14.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 14.50MM
ULH2E150MNL1GS
CAP ALUM 15UF 20% 250V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $1.35000
Cut Tape (CT)
400 : $0.70983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 µF±20%250 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 10 kHz-0.394" Dia (10.00mm)0.571" (14.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
LH SERIES 14.50MM
ULH2G7R5MNL1GS
CAP ALUM 7.5UF 20% 400V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $1.60000
Cut Tape (CT)
400 : $0.84355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 µF±20%400 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 10 kHz-0.394" Dia (10.00mm)0.571" (14.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 15

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.