Showing
1 - 25
of 157
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UMA Series 6mm
UMA1H100MDD1TP
CAP ALUM 10UF 20% 50V RADIAL
Nichicon
335
In Stock
1 : $0.34000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Obsolete10 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose33 mA @ 120 Hz-0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA1H2R2MDD
UMA1H2R2MDD
CAP ALUM 2.2UF 20% 50V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete2.2 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 mA @ 120 Hz19.5 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.197" (5.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA0G101MDD
CAP ALUM 100UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose56 mA @ 120 Hz84 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 3mm
UMA0G220MCD2
CAP ALUM 22UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 mA @ 120 Hz28.5 mA @ 10 kHz0.039" (1.00mm)0.118" Dia (3.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 6mm
UMA0G221MDD
CAP ALUM 220UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete220 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose96 mA @ 120 Hz144 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series
UMA0G330MDD
CAP ALUM 33UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz42 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA0G331MDD
CAP ALUM 330UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete330 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose145 mA @ 120 Hz217.5 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series
UMA0G470MDD
CAP ALUM 47UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete47 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose33 mA @ 120 Hz-0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA0G471MDD
CAP ALUM 470UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete470 µF±20%4 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose185 mA @ 120 Hz277.5 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 3mm
UMA0J100MCD2
CAP ALUM 10UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete10 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 mA @ 120 Hz22.5 mA @ 10 kHz0.039" (1.00mm)0.118" Dia (3.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 6mm
UMA0J101MDD
CAP ALUM 100UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz105 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series
UMA0J220MDD
CAP ALUM 22UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz42 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA0J221MDD
CAP ALUM 220UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete220 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose110 mA @ 120 Hz165 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA0J330MDD
CAP ALUM 33UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose37 mA @ 120 Hz55.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA0J331MDD
CAP ALUM 330UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete330 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz255 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA0J470MDD
CAP ALUM 47UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete47 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose45 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA1A101MDD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose80 mA @ 120 Hz120 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA1A220MDD
CAP ALUM 22UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose33 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA1A221MDD
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete220 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA1A330MDD
CAP ALUM 33UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41 mA @ 120 Hz-0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 6mm
UMA1A470MDD
CAP ALUM 47UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete47 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose52 mA @ 120 Hz78 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series
UMA1C100MDD
CAP ALUM 10UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA SERIES 8mm
UMA1C101MDD
CAP ALUM 100UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose92 mA @ 120 Hz138 mA @ 10 kHz0.098" (2.50mm)0.315" Dia (8.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 5mm
UMA1C220MDD
CAP ALUM 22UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose37 mA @ 120 Hz55.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.236" (6.00mm)-Through HoleRadial, Can
UMA Series 6mm
UMA1C330MDD
CAP ALUM 33UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose49 mA @ 120 Hz73.5 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.236" (6.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 157

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.