Aluminum Electrolytic Capacitors

Results: 176
Capacitance
100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF470 µF560 µF680 µF820 µF1000 µF1200 µF
Voltage - Rated
160 V180 V200 V220 V250 V400 V420 V450 V
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
640 mA @ 120 Hz680 mA @ 120 Hz690 mA @ 120 Hz720 mA @ 120 Hz730 mA @ 120 Hz790 mA @ 120 Hz810 mA @ 120 Hz820 mA @ 120 Hz840 mA @ 120 Hz850 mA @ 120 Hz870 mA @ 120 Hz910 mA @ 120 Hz
Ripple Current @ High Frequency
915.2 mA @ 50 kHz972.4 mA @ 50 kHz986.7 mA @ 50 kHz1.0296 A @ 50 kHz1.0439 A @ 50 kHz1.1297 A @ 50 kHz1.1583 A @ 50 kHz1.1726 A @ 50 kHz1.2012 A @ 50 kHz1.2155 A @ 50 kHz1.2441 A @ 50 kHz1.3013 A @ 50 kHz
Size / Dimension
0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)1.063" (27.00mm)1.181" (30.00mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
176Results
Applied FiltersRemove All

Showing
of 176
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can - Snap-In
LGG2W471MELB45
CAP ALUM 470UF 20% 450V SNAP
Nichicon
4,865
In Stock
1 : $11.12000
Bulk
Bulk
Active470 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.55 A @ 120 Hz2.2165 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2E471MELA30
CAP ALUM 470UF 20% 250V SNAP
Nichicon
4,760
In Stock
1 : $4.18000
Bulk
Bulk
Active470 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.3 A @ 120 Hz1.95 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2C122MELA40
CAP ALUM 1200UF 20% 160V SNAP
Nichicon
563
In Stock
1 : $4.72000
Bulk
Bulk
Active1200 µF±20%160 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D152MELC30
CAP ALUM 1500UF 20% 200V SNAP
Nichicon
2,197
In Stock
1 : $7.38000
Bulk
Bulk
Active1500 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.57 A @ 120 Hz3.855 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W271MELZ50
CAP ALUM 270UF 20% 450V SNAP
Nichicon
2,599
In Stock
1 : $7.53000
Bulk
Bulk
Active270 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz-0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W331MELB35
CAP ALUM 330UF 20% 450V SNAP
Nichicon
169
In Stock
1 : $8.62000
Bulk
Bulk
Active330 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.716 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W681MELC50
CAP ALUM 680UF 20% 450V SNAP
Nichicon
669
In Stock
1 : $14.80000
Bulk
Bulk
Active680 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.91 A @ 120 Hz2.7313 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D561MELZ30
CAP ALUM 560UF 20% 200V SNAP
Nichicon
326
In Stock
1 : $3.87000
Bulk
Bulk
Active560 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.48 A @ 120 Hz2.22 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2C102MELZ40
CAP ALUM 1000UF 20% 160V SNAP
Nichicon
262
In Stock
1 : $3.87000
Bulk
Bulk
Active1000 µF±20%160 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.1 A @ 120 Hz3.15 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGG & LKX Series 25x27mm
LGG2W121MELA25
CAP ALUM 120UF 20% 450V SNAP
Nichicon
141
In Stock
1 : $3.87000
Bulk
Bulk
Active120 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose690 mA @ 120 Hz986.7 mA @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D681MELZ35
CAP ALUM 680UF 20% 200V SNAP
Nichicon
112
In Stock
1 : $3.97000
Bulk
Bulk
Active680 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 120 Hz2.4 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGG2G181MELZ30
LGG2G181MELZ30
CAP ALUM 180UF 20% 400V SNAP
Nichicon
1,414
In Stock
1 : $4.12000
Bulk
Bulk
Active180 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose730 mA @ 120 Hz1.0439 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
LGG & LKX Series 25x27mm
LGG2G181MELA25
CAP ALUM 180UF 20% 400V SNAP
Nichicon
250
In Stock
1 : $4.29000
Bulk
Bulk
Active180 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose730 mA @ 120 Hz1.0439 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2P681MELZ40
CAP ALUM 680UF 20% 220V SNAP
Nichicon
250
In Stock
1 : $4.42000
Bulk
Bulk
Active680 µF±20%220 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.65 A @ 120 Hz2.475 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W101MELZ25
CAP ALUM 100UF 20% 450V SNAP
Nichicon
248
In Stock
1 : $4.46000
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz915.2 mA @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2E681MELB30
CAP ALUM 680UF 20% 250V SNAP
Nichicon
185
In Stock
1 : $5.61000
Bulk
Bulk
Active680 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.55 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W181MELA30
CAP ALUM 180UF 20% 450V SNAP
Nichicon
259
In Stock
1 : $5.80000
Bulk
Bulk
Active180 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose790 mA @ 120 Hz1.1297 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D122MELA45
CAP ALUM 1200UF 20% 200V SNAP
Nichicon
158
In Stock
1 : $6.12000
Bulk
Bulk
Active1200 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2E102MELA50
CAP ALUM 1000UF 20% 250V SNAP
Nichicon
250
In Stock
1 : $6.49000
Bulk
Bulk
Active1000 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.2 A @ 120 Hz3.3 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2G331MELA40
CAP ALUM 330UF 20% 400V SNAP
Nichicon
443
In Stock
1 : $6.58000
Bulk
Bulk
Active330 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.15 A @ 120 Hz1.6445 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2E102MELB40
CAP ALUM 1000UF 20% 250V SNAP
Nichicon
580
In Stock
1 : $6.87000
Bulk
Bulk
Active1000 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.2 A @ 120 Hz3.3 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D152MELB40
CAP ALUM 1500UF 20% 200V SNAP
Nichicon
1,609
In Stock
1 : $7.03000
Bulk
Bulk
Active1500 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.57 A @ 120 Hz3.855 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2C182MELC30
CAP ALUM 1800UF 20% 160V SNAP
Nichicon
300
In Stock
1 : $7.04000
Bulk
Bulk
Active1800 µF±20%160 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.55 A @ 120 Hz3.825 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2W271MELA40
CAP ALUM 270UF 20% 450V SNAP
Nichicon
152
In Stock
1 : $7.46000
Bulk
Bulk
Active270 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz-0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2E102MELC30
CAP ALUM 1000UF 20% 250V SNAP
Nichicon
207
In Stock
1 : $7.58000
Bulk
Bulk
Active1000 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz3 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 176

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.