Aluminum Electrolytic Capacitors

Results: 340
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
6.8 µF10 µF12 µF15 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF68 µF
Voltage - Rated
160 V200 V250 V350 V400 V420 V450 V500 V
Lifetime @ Temp.
10000 Hrs @ 105°C12000 Hrs @ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
105 mA @ 120 Hz135 mA @ 120 Hz140 mA @ 120 Hz150 mA @ 120 Hz160 mA @ 120 Hz175 mA @ 120 Hz180 mA @ 120 Hz185 mA @ 120 Hz215 mA @ 120 Hz220 mA @ 120 Hz225 mA @ 120 Hz235 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz270 mA @ 100 kHz280 mA @ 100 kHz300 mA @ 100 kHz320 mA @ 100 kHz350 mA @ 100 kHz360 mA @ 100 kHz370 mA @ 100 kHz430 mA @ 100 kHz440 mA @ 100 kHz450 mA @ 100 kHz470 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.630" (16.00mm)0.689" (17.50mm)0.787" (20.00mm)0.846" (21.50mm)0.866" (22.00mm)1.043" (26.50mm)1.240" (31.50mm)1.260" (32.00mm)1.299" (33.00mm)1.457" (37.00mm)1.476" (37.50mm)1.634" (41.50mm)1.870" (47.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
340Results
Applied FiltersRemove All

Showing
of 340
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CY Series 10mm
UCY2G100MPD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
8,184
In Stock
1 : $0.71000
Bulk
Bulk
Active10 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz300 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CY Series 10mm
UCY2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
32,289
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.38688
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz300 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
UCY Series 26.50mm
UCY2C331MHD6TN
CAP ALUM 330UF 20% 160V RADIAL
Nichicon
2,412
In Stock
1 : $2.97000
Cut Tape (CT)
250 : $1.57404
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.445 A @ 120 Hz2.89 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UCY2E331MHD9
UCY2E331MHD9
CAP ALUM 330UF 20% 250V RADIAL
Nichicon
6,114
In Stock
1 : $4.08000
Bulk
Bulk
Active330 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.53 A @ 120 Hz3.06 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.634" (41.50mm)-Through HoleRadial, Can
UCY Series 47.50mm
UCY2V221MHD
CAP ALUM 220UF 20% 350V RADIAL
Nichicon
2,649
In Stock
1 : $5.41000
Bulk
Bulk
Active220 µF±20%350 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.3 A @ 120 Hz2.6 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.870" (47.50mm)-Through HoleRadial, Can
CY Series 10mm
UCY2D220MPD1TD
CAP ALUM 22UF 20% 200V RADIAL
Nichicon
6,624
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.28018
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CY Series 10mm
UCY2G6R8MPD1TD
CAP ALUM 6.8UF 20% 400V RADIAL
Nichicon
30,034
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.31126
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active6.8 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz280 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CY Series 10mm
UCY2E220MPD
CAP ALUM 22UF 20% 250V RADIAL
Nichicon
5,192
In Stock
1 : $0.85000
Bulk
Bulk
Active22 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
UCY2W6R8MPD
UCY2W6R8MPD
CAP ALUM 6.8UF 20% 450V RADIAL
Nichicon
1,142
In Stock
1 : $0.86000
Bulk
Bulk
Active6.8 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz210 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
CY Series 10mm
UCY2C390MPD
CAP ALUM 39UF 20% 160V RADIAL
Nichicon
1,141
In Stock
1 : $0.88000
Bulk
Bulk
Active39 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose295 mA @ 120 Hz590 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2C470MPD
CAP ALUM 47UF 20% 160V RADIAL
Nichicon
5,388
In Stock
1 : $0.98000
Bulk
Bulk
Active47 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose375 mA @ 120 Hz750 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2C470MPD1TD
CAP ALUM 47UF 20% 160V RADIAL
Nichicon
3,322
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.41342
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose375 mA @ 120 Hz750 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2E330MPD1TD
CAP ALUM 33UF 20% 250V RADIAL
Nichicon
2,544
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.43818
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose305 mA @ 120 Hz610 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 12.50mm
UCY2D470MHD3
CAP ALUM 47UF 20% 200V RADIAL
Nichicon
767
In Stock
1 : $1.04000
Bulk
Bulk
Active47 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose490 mA @ 120 Hz980 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2C560MPD
CAP ALUM 56UF 20% 160V RADIAL
Nichicon
1,382
In Stock
1 : $1.05000
Bulk
Bulk
Active56 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz760 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2G150MPD
CAP ALUM 15UF 20% 400V RADIAL
Nichicon
2,996
In Stock
1 : $1.06000
Bulk
Bulk
Active15 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz360 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 21.5mm
UCY2V220MPD9
CAP ALUM 22UF 20% 350V RADIAL
Nichicon
188
In Stock
1 : $1.12000
Bulk
Bulk
Active22 µF±20%350 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose215 mA @ 120 Hz430 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
UCY2D560MPD1TD
UCY2D560MPD1TD
CAP ALUM 56UF 20% 200V RADIAL
Nichicon
880
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.50686
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose415 mA @ 120 Hz830 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UCY2V220MPD1TD
UCY2V220MPD1TD
CAP ALUM 22UF 20% 350V RADIAL
Nichicon
1,130
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.54188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%350 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose255 mA @ 120 Hz510 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UCY2G180MPD1TD
UCY2G180MPD1TD
CAP ALUM 18UF 20% 400V RADIAL
Nichicon
201
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.54052
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active18 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose235 mA @ 120 Hz470 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
CY Series 12.50mm
UCY2V330MHD1TO
CAP ALUM 33UF 20% 350V RADIAL
Nichicon
292
In Stock
1 : $1.27000
Cut Tape (CT)
500 : $0.56660
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%350 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz760 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 12.50mm
UCY2E470MHD3TO
CAP ALUM 47UF 20% 250V RADIAL
Nichicon
2,822
In Stock
1 : $1.34000
Cut Tape (CT)
500 : $0.60026
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose490 mA @ 120 Hz980 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
UCY2W150MPD
UCY2W150MPD
CAP ALUM 15UF 20% 450V RADIAL
Nichicon
1,258
In Stock
1 : $1.34000
Bulk
Bulk
Active15 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose185 mA @ 120 Hz370 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
CY Series 12.50mm
UCY2C101MHD
CAP ALUM 100UF 20% 160V RADIAL
Nichicon
1,874
In Stock
1 : $1.35000
Bulk
Bulk
Active100 µF±20%160 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose645 mA @ 120 Hz1.29 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
CY Series 12.50mm
UCY2E560MHD1TO
CAP ALUM 56UF 20% 250V RADIAL
Nichicon
281
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.50548
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose515 mA @ 120 Hz1.03 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
Showing
of 340

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.