Aluminum Electrolytic Capacitors

Results: 31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF33 µF47 µF100 µF150 µF220 µF330 µF470 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz70 mA @ 120 Hz115 mA @ 120 Hz175 mA @ 120 Hz300 mA @ 120 Hz335 mA @ 120 Hz425 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz140 mA @ 100 kHz230 mA @ 100 kHz350 mA @ 100 kHz600 mA @ 100 kHz670 mA @ 100 kHz850 mA @ 100 kHz
Impedance
160 mOhms220 mOhms350 mOhms530 mOhms1 Ohms1.1 Ohms2.2 Ohms
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.276" (7.00mm)0.287" (7.30mm)0.343" (8.70mm)0.354" (9.00mm)0.394" (10.00mm)0.413" (10.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CW SERIES 8.7MM
UCW1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
37,657
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
9,947
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
64,495
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose335 mA @ 120 Hz670 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CW SERIES 5MM
UCW1V100MCL1GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
23,783
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose47.5 mA @ 120 Hz95 mA @ 100 kHz2.2 Ohms-0.197" Dia (5.00mm)0.276" (7.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CW SERIES 5MM
UCW1V220MCL1GS
CAP ALUM 22UF 20% 35V SMD
Nichicon
3,204
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose47.5 mA @ 120 Hz95 mA @ 100 kHz2.2 Ohms-0.197" Dia (5.00mm)0.276" (7.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW1E470MCL1GS
CAP ALUM 47UF 20% 25V SMD
Nichicon
17,612
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
8,580
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW0J101MCL1GS
CAP ALUM 100UF 20% 6.3V SMD
Nichicon
5,261
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW1E330MCL1GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
3,973
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW1C470MCL1GS
CAP ALUM 47UF 20% 16V SMD
Nichicon
1,759
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1V470MCL1GS
CAP ALUM 47UF 20% 35V SMD
Nichicon
18,452
In Stock
1 : $0.59000
Cut Tape (CT)
800 : $0.18325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.354" (9.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1H470MNL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
11,839
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.26942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz350 mA @ 100 kHz530 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
11,568
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.27902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz350 mA @ 100 kHz530 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
21,104
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
10,295
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
8,375
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz160 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
1,767
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz160 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CW SERIES 5MM
UCW1E220MCL1GS
CAP ALUM 22UF 20% 25V SMD
Nichicon
2,328
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose47.5 mA @ 120 Hz95 mA @ 100 kHz2.2 Ohms-0.197" Dia (5.00mm)0.276" (7.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CW SERIES 7MM
UCW1A151MCL1GS
CAP ALUM 150UF 20% 10V SMD
Nichicon
3,714
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz1.1 Ohms-0.248" Dia (6.30mm)0.276" (7.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1V330MCL1GS
CAP ALUM 33UF 20% 35V SMD
Nichicon
2,203
In Stock
1 : $0.59000
Cut Tape (CT)
800 : $0.18325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 6.3MM
UCW0J331MCL1GS
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
36,638
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.354" (9.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 6.3MM
UCW0J221MCL1GS
CAP ALUM 220UF 20% 6.3V SMD
Nichicon
3,196
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.354" (9.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1E221MNL1GS
CAP ALUM 220UF 20% 25V SMD
Nichicon
4,020
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.28056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW0J471MNL1GS
CAP ALUM 470UF 20% 6.3V SMD
Nichicon
1,892
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.28248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%6.3 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
998
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 31

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.