Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : $8.49000 Bulk | Bulk | Active | 800 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 6.99 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : $6.78000 Bulk | Bulk | Active | 900 µF | ±10% | 220 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.85 A @ 120 Hz | 7.275 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
27 In Stock | 1 : $4.52000 Bulk | Bulk | Active | 1200 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.51 A @ 120 Hz | 8.265 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : $10.99000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 7.6 A @ 120 Hz | 11.4 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 2.264" (57.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $2.97575 Bulk | Bulk | Active | 900 µF | ±10% | 180 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 6.99 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.13835 Bulk | Bulk | Active | 900 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 6.99 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.26845 Bulk | Bulk | Active | 800 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.48 A @ 120 Hz | 6.72 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.30100 Bulk | Bulk | Active | 600 µF | ±10% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.03 A @ 120 Hz | 6.045 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.31725 Bulk | Bulk | Active | 700 µF | ±10% | 220 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.27 A @ 120 Hz | 6.405 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.38230 Bulk | Bulk | Active | 1100 µF | ±10% | 180 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.17 A @ 120 Hz | 7.755 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.39855 Bulk | Bulk | Active | 1000 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.01 A @ 120 Hz | 7.515 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.62620 Bulk | Bulk | Active | 900 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.86 A @ 120 Hz | 7.29 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.80505 Bulk | Bulk | Active | 1300 µF | ±10% | 180 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.64 A @ 120 Hz | 8.46 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.85335 Bulk | Bulk | Active | 1100 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.39 A @ 120 Hz | 8.085 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.91475 Bulk | Bulk | Active | 1200 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.14 A @ 120 Hz | 7.71 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.97615 Bulk | Bulk | Active | 1500 µF | ±10% | 180 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 6.07 A @ 120 Hz | 9.105 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.99150 Bulk | Bulk | Active | 1000 µF | ±10% | 220 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.19 A @ 120 Hz | 7.785 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.00685 Bulk | Bulk | Active | 1000 µF | ±10% | 220 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.87 A @ 120 Hz | 7.305 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.00685 Bulk | Bulk | Active | 900 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.01 A @ 120 Hz | 7.515 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.05295 Bulk | Bulk | Active | 1400 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.95 A @ 120 Hz | 8.925 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.05295 Bulk | Bulk | Active | 900 µF | ±10% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.73 A @ 120 Hz | 7.095 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.12970 Bulk | Bulk | Active | 1100 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.06 A @ 120 Hz | 7.59 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.22180 Bulk | Bulk | Active | 1200 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.71 A @ 120 Hz | 8.565 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.32925 Bulk | Bulk | Active | 1500 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 6.36 A @ 120 Hz | 9.54 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 2.264" (57.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.34460 Bulk | Bulk | Active | 1400 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.66 A @ 120 Hz | 8.49 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In |