Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,068 In Stock | 1 : $0.99000 Cut Tape (CT) 500 : $0.41886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
15,509 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.12217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 80 mA @ 120 Hz | 160 mA @ 100 kHz | 1 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
20,239 In Stock | 1 : $0.50000 Cut Tape (CT) 1,000 : $0.13241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,055 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.13873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 82.5 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,856 In Stock | 1 : $0.94000 Cut Tape (CT) 500 : $0.39486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 335 mA @ 120 Hz | 670 mA @ 100 kHz | 180 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,839 In Stock | 1 : $0.99000 Cut Tape (CT) 500 : $0.44332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,000 In Stock | 1 : $0.58000 Cut Tape (CT) 1,000 : $0.16998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 150 mA @ 120 Hz | 300 mA @ 100 kHz | 260 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,968 In Stock | 1 : $0.67000 Cut Tape (CT) 900 : $0.20834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
23,898 In Stock | 1 : $0.83000 Cut Tape (CT) 500 : $0.35014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
182 In Stock | 1 : $3.50000 Cut Tape (CT) 75 : $2.42947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1200 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.22 A @ 120 Hz | 2.44 A @ 100 kHz | 50 mOhms | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
463 In Stock | 1 : $4.47000 Cut Tape (CT) 75 : $3.09747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 750 µF | ±20% | 80 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.07 A @ 120 Hz | 2.14 A @ 100 kHz | 63 mOhms | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
1,999 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.12217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 80 mA @ 120 Hz | 160 mA @ 100 kHz | 1 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,630 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.13805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 82.5 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,611 In Stock | 1 : $0.48000 Cut Tape (CT) 1,000 : $0.13805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,970 In Stock | 1 : $0.49000 Cut Tape (CT) 1,000 : $0.14320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,950 In Stock | 1 : $0.57000 Cut Tape (CT) 1,000 : $0.16655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 97.5 mA @ 120 Hz | 195 mA @ 100 kHz | 680 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,210 In Stock | 1 : $0.62000 Cut Tape (CT) 900 : $0.19089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,514 In Stock | 1 : $1.05000 Cut Tape (CT) 500 : $0.47148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,375 In Stock | 125 : $2.02544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.03 A @ 120 Hz | 2.06 A @ 100 kHz | 45 mOhms | - | 0.709" Dia (18.00mm) | 0.689" (17.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
151 In Stock | 1 : $4.66000 Cut Tape (CT) 75 : $3.23280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 510 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.07 A @ 120 Hz | 2.14 A @ 100 kHz | 63 mOhms | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
548 In Stock | 1 : $1.99000 Cut Tape (CT) 200 : $1.16575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 140 mOhms | - | 0.492" Dia (12.50mm) | 0.571" (14.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
994 In Stock | 1 : $0.83000 Cut Tape (CT) 500 : $0.35052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : $1.93000 Cut Tape (CT) 200 : $1.13200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 710 mA @ 120 Hz | 1.42 A @ 100 kHz | 58 mOhms | - | 0.492" Dia (12.50mm) | 0.571" (14.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
978 In Stock | 1 : $0.84000 Cut Tape (CT) 500 : $0.35160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
967 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.12153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 80 mA @ 120 Hz | 160 mA @ 100 kHz | 1 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD |