Aluminum Electrolytic Capacitors

Results: 81
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF33 µF47 µF68 µF100 µF150 µF220 µF330 µF390 µF470 µF560 µF680 µF820 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Ripple Current @ Low Frequency
80 mA @ 120 Hz120 mA @ 120 Hz150 mA @ 120 Hz250 mA @ 120 Hz300 mA @ 120 Hz335 mA @ 120 Hz425 mA @ 120 Hz450 mA @ 120 Hz595 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz240 mA @ 100 kHz300 mA @ 100 kHz500 mA @ 100 kHz600 mA @ 100 kHz670 mA @ 100 kHz850 mA @ 100 kHz900 mA @ 100 kHz1.19 A @ 100 kHz
Impedance
60 mOhms80 mOhms100 mOhms120 mOhms160 mOhms180 mOhms260 mOhms360 mOhms850 mOhms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.228" (5.80mm)0.240" (6.10mm)0.256" (6.50mm)0.303" (7.70mm)0.394" (10.00mm)0.406" (10.30mm)0.531" (13.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
81Results
Applied FiltersRemove All

Showing
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CL Series 6.3mm
UCL1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
5,184
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 6.3mm
UCL1V101MCL6GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
179,747
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.21926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 8mm
UCL1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
16,743
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1E561MNL1GS
CAP ALUM 560UF 20% 25V SMD
Nichicon
21,272
In Stock
1 : $0.96000
Cut Tape (CT)
500 : $0.40360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1E681MNL1GS
CAP ALUM 680UF 20% 25V SMD
Nichicon
161,519
In Stock
1 : $1.04000
Cut Tape (CT)
400 : $0.54500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.531" (13.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1V151MCL6GS
CAP ALUM 150UF 20% 35V SMD
Nichicon
14,589
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.44504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
100 mOhms
-
0.394" Dia (10.00mm)
0.303" (7.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
UCL1C100MCL1GS
UCL1E100MCL1GS
CAP ALUM 10UF 20% 25V SMD
Nichicon
8,186
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.09000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
80 mA @ 120 Hz
160 mA @ 100 kHz
850 mOhms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UCL1C100MCL1GS
UCL1C220MCL6GS
CAP ALUM 22UF 20% 16V SMD
Nichicon
14,326
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
80 mA @ 120 Hz
160 mA @ 100 kHz
850 mOhms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UCL1C100MCL1GS
UCL1C100MCL1GS
CAP ALUM 10UF 20% 16V SMD
Nichicon
5,781
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
80 mA @ 120 Hz
160 mA @ 100 kHz
850 mOhms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UCL1C100MCL1GS
UCL1V100MCL6GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
5,560
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
80 mA @ 120 Hz
160 mA @ 100 kHz
850 mOhms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UCL1V100MCL1GS
UCL1E330MCL6GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
10,785
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
120 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
UCL1V100MCL1GS
UCL1V220MCL1GS
CAP ALUM 22UF 20% 35V SMD
Nichicon
8,794
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
120 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
UCL1V100MCL1GS
UCL1C470MCL6GS
CAP ALUM 47UF 20% 16V SMD
Nichicon
5,654
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
120 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
CL Series 6.3mm
UCL0J101MCL1GS
CAP ALUM 100UF 20% 6.3V SMD
Nichicon
2,039
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.14883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
150 mA @ 120 Hz
300 mA @ 100 kHz
260 mOhms
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 6.3mm
UCL1E470MCL1GS
CAP ALUM 47UF 20% 25V SMD
Nichicon
2,139
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.09025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
150 mA @ 120 Hz
300 mA @ 100 kHz
260 mOhms
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 6.3mm
UCL1A221MCL1GS
CAP ALUM 220UF 20% 10V SMD
Nichicon
6,875
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 6.3mm
UCL1C101MCL6GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
4,691
In Stock
1 : $0.63000
Cut Tape (CT)
900 : $0.19417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CL Series 8mm
UCL1E101MCL6GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
53,181
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
180 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CL Series 8mm
UCL1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
13,495
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CL Series 8mm
UCL1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
8,812
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
6,195
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.38724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
26,431
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.39088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1V391MNL1GS
CAP ALUM 390UF 20% 35V SMD
Nichicon
1,734
In Stock
1 : $0.96000
Cut Tape (CT)
500 : $0.40432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
390 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1V471MNL1GS
CAP ALUM 470UF 20% 35V SMD
Nichicon
14,488
In Stock
1 : $1.04000
Cut Tape (CT)
400 : $0.54500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.531" (13.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
UCL1C102MNL1GS
CAP ALUM 1000UF 20% 16V SMD
Nichicon
7,734
In Stock
1 : $1.04000
Cut Tape (CT)
400 : $0.54500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.531" (13.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 81

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.