Showing
1 - 25
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZR SERIES 4mm
UZR1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
9,910
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.18143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive23 mA @ 120 Hz34.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
3,755
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs4.7 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive16 mA @ 120 Hz24 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR0G101MCL1GB
CAP ALUM 100UF 20% 4V SMD
Nichicon
2,235
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%4 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive56 mA @ 120 Hz84 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR0G330MCL1GB
CAP ALUM 33UF 20% 4V SMD
Nichicon
1,984
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.17075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%4 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz42 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1HR33MCL1GB
CAP ALUM 0.33UF 20% 50V SMD
Nichicon
1,866
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.33 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive2.8 mA @ 120 Hz4.2 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
1,661
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz42 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1HR22MCL1GB
CAP ALUM 0.22UF 20% 50V SMD
Nichicon
1,234
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.22 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive2 mA @ 120 Hz3 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
1,913
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.18805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs4.7 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive18 mA @ 120 Hz27 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR1H4R7MCL1GB
CAP ALUM 4.7UF 20% 50V SMD
Nichicon
1,415
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.20743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs4.7 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive20 mA @ 120 Hz30 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR1A330MCL1GB
CAP ALUM 33UF 20% 10V SMD
Nichicon
1,400
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive41 mA @ 120 Hz61.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1H3R3MCL1GB
CAP ALUM 3.3UF 20% 50V SMD
Nichicon
998
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs3.3 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive17 mA @ 120 Hz25.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1H0R1MCL1GB
CAP ALUM 0.1UF 20% 50V SMD
Nichicon
566
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive1 mA @ 120 Hz1.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR0G470MCL1GB
CAP ALUM 47UF 20% 4V SMD
Nichicon
418
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%4 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive33 mA @ 120 Hz49.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR0J330MCL1GB
CAP ALUM 33UF 20% 6.3V SMD
Nichicon
726
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.20743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive37 mA @ 120 Hz55.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR1C330MCL1GB
CAP ALUM 33UF 20% 16V SMD
Nichicon
940
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.22561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive49 mA @ 120 Hz73.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR1H100MCL1GB
CAP ALUM 10UF 20% 50V SMD
Nichicon
524
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.22561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive33 mA @ 120 Hz49.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR1E220MCL1GB
CAP ALUM 22UF 20% 25V SMD
Nichicon
4
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.22561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive42 mA @ 120 Hz63 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR1V100MCL1GB
CAP ALUM 10UF 20% 35V SMD
Nichicon
0
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.20645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz43.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
0
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.22209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive46 mA @ 120 Hz69 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR1C470MCL1GB
CAP ALUM 47UF 20% 16V SMD
Nichicon
50
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.22639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive58 mA @ 120 Hz87 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR SERIES 6.3mm
UZR0J101MCL1GB
CAP ALUM 100UF 20% 6.3V SMD
Nichicon
0
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.23069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive70 mA @ 120 Hz105 mA @ 10 kHz-0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1H2R2MCL1GB
CAP ALUM 2.2UF 20% 50V SMD
Nichicon
0
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.17407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive13 mA @ 120 Hz19.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR SERIES 4mm
UZR1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
0
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.18566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive8.4 mA @ 120 Hz12.6 mA @ 10 kHz-0.157" Dia (4.00mm)0.156" (3.95mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
0
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.20743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive33 mA @ 120 Hz67.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZR Series 5mm
UZR1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
0
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive27 mA @ 120 Hz40.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.156" (3.95mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 39

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.