Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZT SERIES 6.3mm
UZT0J101MCL1GB
CAP ALUM 100UF 20% 6.3V SMD
Nichicon
3,437
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose52 mA @ 120 Hz78 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
3,672
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.23477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose16 mA @ 120 Hz24 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1HR33MCL1GB
CAP ALUM 0.33UF 20% 50V SMD
Nichicon
7,980
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.33 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose2.8 mA @ 120 Hz4.2 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
4,410
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose13 mA @ 120 Hz19.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1H2R2MCL1GB
CAP ALUM 2.2UF 20% 50V SMD
Nichicon
2,130
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose9.6 mA @ 120 Hz14.4 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1H3R3MCL1GB
CAP ALUM 3.3UF 20% 50V SMD
Nichicon
2,000
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose12 mA @ 120 Hz18 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
1,353
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.23477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose19 mA @ 120 Hz28.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
1,360
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.25926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose20 mA @ 120 Hz30 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1HR22MCL1GB
CAP ALUM 0.22UF 20% 50V SMD
Nichicon
1,736
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.22 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose2.2 mA @ 120 Hz3.3 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT1A330MCL1GB
CAP ALUM 33UF 20% 10V SMD
Nichicon
742
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.24656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose30 mA @ 120 Hz45 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT1A220MCL1GB
CAP ALUM 22UF 20% 10V SMD
Nichicon
675
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.25926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose24 mA @ 120 Hz36 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1H100MCL1GB
CAP ALUM 10UF 20% 50V SMD
Nichicon
980
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.27637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose26 mA @ 120 Hz39 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1A470MCL1GB
CAP ALUM 47UF 20% 10V SMD
Nichicon
555
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.27637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose40 mA @ 120 Hz60 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1C470MCL1GB
CAP ALUM 47UF 20% 16V SMD
Nichicon
503
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.27637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose44 mA @ 120 Hz66 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1E220MCL1GB
CAP ALUM 22UF 20% 25V SMD
Nichicon
180
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.27637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose33 mA @ 120 Hz49.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1H0R1MCL1GB
CAP ALUM 0.1UF 20% 50V SMD
Nichicon
109
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.22669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose0.9 mA @ 120 Hz1.35 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
242
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose11 mA @ 120 Hz16.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1H4R7MCL1GB
CAP ALUM 4.7UF 20% 50V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.73000
Cut Tape (CT)
1,000 : $0.24656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose16 mA @ 120 Hz24 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
46
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.25705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose36 mA @ 120 Hz54 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.77000
Cut Tape (CT)
1,000 : $0.25926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose32 mA @ 120 Hz48 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT1C220MCL1GB
CAP ALUM 22UF 20% 16V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.77000
Cut Tape (CT)
1,000 : $0.25926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose26 mA @ 120 Hz39 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1E330MCL1GB
CAP ALUM 33UF 20% 25V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.77000
Cut Tape (CT)
1,000 : $0.25926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose42 mA @ 120 Hz63 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 6.3mm
UZT1C330MCL1GB
CAP ALUM 33UF 20% 16V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.83000
Cut Tape (CT)
1,000 : $0.28060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose35 mA @ 120 Hz52.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.181" (4.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZT SERIES 4mm
UZT1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
0
In Stock
Check Lead Time
1 : $0.86000
Cut Tape (CT)
2,000 : $0.23810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose5.4 mA @ 120 Hz8.1 mA @ 10 kHz-0.157" Dia (4.00mm)0.181" (4.60mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
ZT, CQ Series 5mm
UZT0J330MCL1GB
CAP ALUM 33UF 20% 6.3V SMD
Nichicon
0
In Stock
Check Lead Time
1,000 : $0.24656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose26 mA @ 120 Hz39 mA @ 10 kHz-0.197" Dia (5.00mm)0.181" (4.60mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
of 27

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.