Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,265 In Stock | 1 : $0.29000 Cut Tape (CT) 2,000 : $0.12515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
7,995 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.12515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Audio | 3.8 mA @ 120 Hz | 5.7 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
7,982 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 6.2 mA @ 120 Hz | 9.3 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
6,112 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.10081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 11 mA @ 120 Hz | 16.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,652 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 14 mA @ 120 Hz | 21 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
12,141 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.23850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 30 mA @ 120 Hz | 45 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,764 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.13667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
5,147 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.15053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,673 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.12640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 22 mA @ 120 Hz | 33 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5,094 In Stock | 1 : $1.49000 Cut Tape (CT) 500 : $0.52822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 180 mA @ 120 Hz | 270 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,625 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 15 mA @ 120 Hz | 22.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,259 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.11442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
7,114 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.23850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 38 mA @ 120 Hz | 57 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,449 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.13667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 35 mA @ 120 Hz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,745 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.32312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 51 mA @ 120 Hz | 76.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
799 In Stock | 1 : $1.10000 Cut Tape (CT) 1,000 : $0.34520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 102 mA @ 120 Hz | 153 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
515 In Stock | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.34865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 66 mA @ 120 Hz | 99 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
224 In Stock | 1 : $1.12000 Cut Tape (CT) 500 : $0.50308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 210 mA @ 120 Hz | 315 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
436 In Stock | 1 : $1.17000 Cut Tape (CT) 500 : $0.44978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 210 mA @ 120 Hz | 315 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,789 In Stock | 1 : $1.35000 Cut Tape (CT) 500 : $0.60610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 220 mA @ 120 Hz | 330 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
461 In Stock | 1 : $1.35000 Cut Tape (CT) 500 : $0.60610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 300 mA @ 120 Hz | 450 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
329 In Stock | 1 : $1.49000 Cut Tape (CT) 500 : $0.52822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 155 mA @ 120 Hz | 232.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
990 In Stock | 1 : $1.17000 Cut Tape (CT) 500 : $0.38000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 140 mA @ 120 Hz | 210 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
494 In Stock | 1 : $1.17000 Cut Tape (CT) 500 : $0.52822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 210 mA @ 120 Hz | 315 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
315 In Stock | 1 : $1.17000 Cut Tape (CT) 500 : $0.52196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Audio | 210 mA @ 120 Hz | 315 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |