Showing
of 125
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LAQ & LKX Series 22x27mm
LKX2G820MESZ25
CAP ALUM 82UF 20% 400V SNAP
Nichicon
160
In Stock
1 : $4.65000
Bulk
Bulk
Active82 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio640 mA @ 120 Hz915.2 mA @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGG & LKX Series 25x27mm
LKX2W101MESA25
CAP ALUM 100UF 20% 450V SNAP
Nichicon
197
In Stock
1 : $5.17000
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio690 mA @ 120 Hz986.7 mA @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x32mm
LKX2E221MESY30
CAP ALUM 220UF 20% 250V SNAP
Nichicon
6
In Stock
1 : $5.22000
Bulk
Bulk
Active220 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio1 A @ 120 Hz1.5 A @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LLG & LKX Series 30x42mm
LKX2D102MESB40
CAP ALUM 1000UF 20% 200V SNAP
Nichicon
205
In Stock
1 : $7.37000
Bulk
Bulk
Active1000 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio2.3 A @ 120 Hz3.45 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKX Series 35x47mm
LKX2W471MESC45
CAP ALUM 470UF 20% 450V SNAP
Nichicon
144
In Stock
1 : $12.37000
Bulk
Bulk
Active470 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio1.78 A @ 120 Hz2.5454 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x32mm
LKX2W820MESZ30
CAP ALUM 82UF 20% 450V SNAP
Nichicon
248
In Stock
1 : $4.32000
Bulk
Bulk
Active82 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio640 mA @ 120 Hz915.2 mA @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x32mm
LKX2D271MESY30
CAP ALUM 270UF 20% 200V SNAP
Nichicon
208
In Stock
1 : $4.58000
Bulk
Bulk
Active270 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio990 mA @ 120 Hz1.485 A @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKx Series 25x37mm
LKX2G181MESA35
CAP ALUM 180UF 20% 400V SNAP
Nichicon
335
In Stock
1 : $6.08000
Bulk
Bulk
Active180 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio950 mA @ 120 Hz1.3585 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGG & LKX Series 22x47mm
LKX2W151MESZ45
CAP ALUM 150UF 20% 450V SNAP
Nichicon
199
In Stock
1 : $6.08000
Bulk
Bulk
Active150 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio790 mA @ 120 Hz1.1297 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGY & LKX Series 30-47mm
LKX2E102MESB45
CAP ALUM 1000UF 20% 250V SNAP
Nichicon
165
In Stock
1 : $10.44000
Bulk
Bulk
Active1000 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio2.2 A @ 120 Hz3.3 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKx Series 25x37mm
LKX2E471MESA35
CAP ALUM 470UF 20% 250V SNAP
Nichicon
247
In Stock
1 : $6.82000
Bulk
Bulk
Active470 µF±20%250 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio1.4 A @ 120 Hz2.1 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x37mm
LKX2D471MESZ35
CAP ALUM 470UF 20% 200V SNAP
Nichicon
28
In Stock
1 : $4.72000
Bulk
Bulk
Active470 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio1.48 A @ 120 Hz2.22 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 25x47mm
LKX2W221MESA45
CAP ALUM 220UF 20% 450V SNAP
Nichicon
40
In Stock
1 : $7.78000
Bulk
Bulk
Active220 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio1.05 A @ 120 Hz-0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x32mm
LKX2G820MESY30
CAP ALUM 82UF 20% 400V SNAP
Nichicon
26
In Stock
1 : $4.74000
Bulk
Bulk
Active82 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio640 mA @ 120 Hz915.2 mA @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKx Series 25x37mm
LKX2W151MESA35
CAP ALUM 150UF 20% 450V SNAP
Nichicon
95
In Stock
1 : $6.31000
Bulk
Bulk
Active150 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio790 mA @ 120 Hz1.1297 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKX Series 35x47mm
LKX2D182MESC45
CAP ALUM 1800UF 20% 200V SNAP
Nichicon
33
In Stock
1 : $11.31000
Bulk
Bulk
Active1800 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio3.08 A @ 120 Hz4.62 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 37x20mm
LKX2G121MESY35
CAP ALUM 120UF 20% 400V SNAP
Nichicon
2
In Stock
1 : $4.66000
Bulk
Bulk
Active120 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio730 mA @ 120 Hz1.0439 A @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGU & LKX Series 25x32mm
LKX2W121MESA30
CAP ALUM 120UF 20% 450V SNAP
Nichicon
1
In Stock
1 : $5.86000
Bulk
Bulk
Active120 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio720 mA @ 120 Hz1.0296 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGU & LKX Series 42x25mm
LKX2D681MESA40
CAP ALUM 680UF 20% 200V SNAP
Nichicon
17
In Stock
1 : $6.08000
Bulk
Bulk
Active680 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio1.75 A @ 120 Hz2.625 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LLG & LKX Series 35x37mm
LKX2D122MESC35
CAP ALUM 1200UF 20% 200V SNAP
Nichicon
13
In Stock
1 : $8.75000
Bulk
Bulk
Active1200 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio2.65 A @ 120 Hz3.975 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGY & LKX Series 30-47mm
LKX2W331MESB45
CAP ALUM 330UF 20% 450V SNAP
Nichicon
19
In Stock
1 : $10.33000
Bulk
Bulk
Active330 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio1.38 A @ 120 Hz1.9734 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKX Series 30x52mm
LKX2G471MESB50
CAP ALUM 470UF 20% 400V SNAP
Nichicon
1
In Stock
1 : $10.95000
Bulk
Bulk
Active470 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio1.68 A @ 120 Hz2.4024 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 20x27mm
LKX2W560MESY25
CAP ALUM 56UF 20% 450V SNAP
Nichicon
0
In Stock
Check Lead Time
1 : $4.51000
Bulk
Bulk
Active56 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio440 mA @ 120 Hz-0.394" (10.00mm)0.787" Dia (20.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 42x20mm
LKX2W101MESY40
CAP ALUM 100UF 20% 450V SNAP
Nichicon
0
In Stock
Check Lead Time
1 : $4.89000
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio690 mA @ 120 Hz986.7 mA @ 50 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGN & LKX Series 22x32mm
LKX2D391MESZ30
CAP ALUM 390UF 20% 200V SNAP
Nichicon
0
In Stock
Check Lead Time
1 : $5.22000
Bulk
Bulk
Active390 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio1.31 A @ 120 Hz1.965 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 125

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.