Aluminum Electrolytic Capacitors

Results: 168
Product Status
ActiveObsolete
Capacitance
56 µF180 µF560 µF680 µF820 µF1000 µF1200 µF1500 µF1800 µF2200 µF2700 µF3300 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V160 V200 V450 V
Lifetime @ Temp.
5000 Hrs @ 105°C7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
470 mA @ 120 Hz870 mA @ 120 Hz1.1 A @ 120 Hz1.2 A @ 120 Hz1.3 A @ 120 Hz1.4 A @ 120 Hz1.5 A @ 120 Hz1.6 A @ 120 Hz1.7 A @ 120 Hz1.8 A @ 120 Hz1.9 A @ 120 Hz2 A @ 120 Hz
Ripple Current @ High Frequency
1.0005 A @ 50 kHz1.265 A @ 50 kHz1.38 A @ 50 kHz1.495 A @ 50 kHz1.61 A @ 50 kHz1.725 A @ 50 kHz1.84 A @ 50 kHz1.955 A @ 50 kHz2.07 A @ 50 kHz2.185 A @ 50 kHz2.3 A @ 50 kHz2.415 A @ 50 kHz
Size / Dimension
0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)-
Height - Seated (Max)
1.063" (27.00mm)1.260" (32.00mm)1.457" (37.00mm)1.575" (40.00mm)1.654" (42.00mm)1.850" (47.00mm)2.047" (52.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
168Results
Applied FiltersRemove All

Showing
of 168
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
GY Series
LGY1V332MELZ25
CAP ALUM 3300UF 20% 35V SNAP
Nichicon
230
In Stock
1 : $3.04000
Bulk
Bulk
Active
3300 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.5 A @ 120 Hz
1.725 A @ 50 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 35mm
LGY1H682MELC30
CAP ALUM 6800UF 20% 50V SNAP
Nichicon
1,617
In Stock
1 : $3.46000
Bulk
Bulk
Active
6800 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.5 A @ 120 Hz
2.875 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 27mm
LGY2A122MELB25
CAP ALUM 1200UF 20% 100V SNAP
Nichicon
519
In Stock
1 : $3.85000
Bulk
Bulk
Active
1200 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.6 A @ 120 Hz
1.84 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 25mm
LGY1V682MELA35
CAP ALUM 6800UF 20% 35V SNAP
Nichicon
398
In Stock
1 : $4.05000
Bulk
Bulk
Active
6800 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 25mm
LGY2A102MELA30
CAP ALUM 1000UF 20% 100V SNAP
Nichicon
319
In Stock
1 : $4.10000
Bulk
Bulk
Active
1000 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.5 A @ 120 Hz
1.725 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 27mm
LGY1V682MELB25
CAP ALUM 6800UF 20% 35V SNAP
Nichicon
586
In Stock
1 : $4.14000
Bulk
Bulk
Active
6800 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 25mm
LGY1H472MELA35
CAP ALUM 4700UF 20% 50V SNAP
Nichicon
566
In Stock
1 : $4.15000
Bulk
Bulk
Active
4700 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.1 A @ 120 Hz
2.415 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 47mm
LGY1H472MELZ45
CAP ALUM 4700UF 20% 50V SNAP
Nichicon
505
In Stock
1 : $4.16000
Bulk
Bulk
Active
4700 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.1 A @ 120 Hz
2.415 A @ 50 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY & LKX Series 30-47mm
LGY1K472MELB45
CAP ALUM 4700UF 20% 80V SNAP
Nichicon
197
In Stock
1 : $4.20000
Bulk
Bulk
Active
4700 µF
±20%
80 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.9 A @ 120 Hz
3.335 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
GY SERIES 25-47mm
LGY1H682MELA45
CAP ALUM 6800UF 20% 50V SNAP
Nichicon
240
In Stock
1 : $4.35000
Bulk
Bulk
Active
6800 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.5 A @ 120 Hz
2.875 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 47mm
LGY1J332MELZ45
CAP ALUM 3300UF 20% 63V SNAP
Nichicon
294
In Stock
1 : $4.38000
Bulk
Bulk
Active
3300 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 50 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 52mm
LGY1J472MELA50
CAP ALUM 4700UF 20% 63V SNAP
Nichicon
280
In Stock
1 : $4.62000
Bulk
Bulk
Active
4700 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.6 A @ 120 Hz
2.99 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 42mm
LGY1H562MELA40
CAP ALUM 5600UF 20% 50V SNAP
Nichicon
26,556
In Stock
1 : $4.68000
Bulk
Bulk
Active
5600 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.3 A @ 120 Hz
2.645 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 35mm
LGY1J472MELC30
CAP ALUM 4700UF 20% 63V SNAP
Nichicon
272
In Stock
1 : $5.07000
Bulk
Bulk
Active
4700 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.6 A @ 120 Hz
2.99 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 52mm
LGY2A222MELA50
CAP ALUM 2200UF 20% 100V SNAP
Nichicon
943
In Stock
1 : $5.38000
Bulk
Bulk
Active
2200 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 50 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 35mm
LGY1K332MELC30
CAP ALUM 3300UF 20% 80V SNAP
Nichicon
321
In Stock
1 : $5.41000
Bulk
Bulk
Active
3300 µF
±20%
80 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.4 A @ 120 Hz
2.76 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY & LKX Series 30-47mm
LGY1V153MELB45
CAP ALUM 15000UF 20% 35V SNAP
Nichicon
202
In Stock
1 : $5.67000
Bulk
Bulk
Active
15000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.2 A @ 120 Hz
3.68 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 30-52mm
LGY1H103MELB50
CAP ALUM 10000UF 20% 50V SNAP
Nichicon
448
In Stock
1 : $5.69000
Bulk
Bulk
Active
10000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.1 A @ 120 Hz
3.565 A @ 50 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 35mm
LGY1H103MELC40
CAP ALUM 10000UF 20% 50V SNAP
Nichicon
1,813
In Stock
1 : $5.73000
Bulk
Bulk
Active
10000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.1 A @ 120 Hz
3.565 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
GY Series 35mm
LGY2A222MELC30
CAP ALUM 2200UF 20% 100V SNAP
Nichicon
178
In Stock
1 : $5.76000
Bulk
Bulk
Active
2200 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 37mm
LGY1V153MELC35
CAP ALUM 15000UF 20% 35V SNAP
Nichicon
125
In Stock
1 : $5.77000
Bulk
Bulk
Active
15000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.2 A @ 120 Hz
3.68 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 37mm
LGY1K472MELC35
CAP ALUM 4700UF 20% 80V SNAP
Nichicon
148
In Stock
1 : $6.16000
Bulk
Bulk
Active
4700 µF
±20%
80 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.9 A @ 120 Hz
3.335 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 35mm
LGY2A332MELC40
CAP ALUM 3300UF 20% 100V SNAP
Nichicon
207
In Stock
1 : $7.36000
Bulk
Bulk
Active
3300 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.7 A @ 120 Hz
3.105 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 35-52mm
LGY1H153MELC50
CAP ALUM 15000UF 20% 50V SNAP
Nichicon
506
In Stock
1 : $7.52000
Bulk
Bulk
Active
15000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.8 A @ 120 Hz
4.37 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 35-52mm
LGY1J103MELC50
CAP ALUM 10000UF 20% 63V SNAP
Nichicon
159
In Stock
1 : $8.07000
Bulk
Bulk
Active
10000 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.8 A @ 120 Hz
4.37 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 168

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.