Aluminum Electrolytic Capacitors

Results: 9
Capacitance
120 µF160 µF210 µF400 µF700 µF1100 µF1700 µF2200 µF3200 µF
Voltage - Rated
30 V40 V50 V60 V75 V100 V150 V200 V250 V
ESR (Equivalent Series Resistance)
103mOhm @ 120Hz105mOhm @ 120Hz108mOhm @ 120Hz-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
69
In Stock
1 : $143.74000
Bulk
Bulk
Active1100 µF±20%60 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
42
In Stock
1 : $143.74000
Bulk
Bulk
Active700 µF±20%75 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
33
In Stock
1 : $143.74000
Bulk
Bulk
Active120 µF±20%250 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
16
In Stock
1 : $143.74000
Bulk
Bulk
Active2200 µF±20%40 V105mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed6.6 A @ 120 Hz0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
7
In Stock
1 : $143.74000
Bulk
Bulk
Active1700 µF±20%50 V108mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed6.6 A @ 120 Hz0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
6
In Stock
1 : $143.74000
Bulk
Bulk
Active3200 µF±20%30 V103mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed6.6 A @ 120 Hz0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
0
In Stock
4
Marketplace
Check Lead Time
1 : $275.93000
Bulk
10 : $135.89600
Bulk
Bulk
Bulk
Active160 µF±20%200 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
0
In Stock
Check Lead Time
1 : $143.74000
Bulk
Bulk
Active400 µF±20%100 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
0
In Stock
Check Lead Time
10 : $135.89600
Bulk
Bulk
Active210 µF±20%150 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-Hermetically Sealed-0.500" (12.70mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.500" (38.10mm)-Through HoleRadial
Showing
of 9

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.