Showing
1 - 25
of 70
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MFG_EDT-Series
EDT107M025S9HAA
CAP ALUM 100UF 20% 25V SMD
KEMET
29,468
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.14897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive70 mA @ 120 Hz100 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT226M050S9LAA
CAP ALUM 22UF 20% 50V SMD
KEMET
12,056
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.17458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive75 mA @ 120 Hz107.143 mA @ 100 kHz-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT476M035S9MAA
CAP ALUM 47UF 20% 35V SMD
KEMET
1,786
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.28426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive130 mA @ 120 Hz185.714 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT476M050S9MAA
CAP ALUM 47UF 20% 50V SMD
KEMET
9,409
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive130 mA @ 120 Hz185.714 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M016S9MAA
CAP ALUM 220UF 20% 16V SMD
KEMET
6,965
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.30218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive130 mA @ 120 Hz185.714 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M035A9PAA
CAP ALUM 220UF 20% 35V SMD
KEMET
7,440
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.37516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose180 mA @ 120 Hz216 mA @ 10 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M025S9PAA
CAP ALUM 220UF 20% 25V SMD
KEMET
6,997
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.39640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT477M016S9PAA
CAP ALUM 470UF 20% 16V SMD
KEMET
2,976
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.41214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT108M010S9PAA
CAP ALUM 1000UF 20% 10V SMD
KEMET
4,419
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.42476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%10 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT107M050S9PAA
CAP ALUM 100UF 20% 50V SMD
KEMET
12,860
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.45126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT476M016S9HAA
CAP ALUM 47UF 20% 16V SMD
KEMET
20,258
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive70 mA @ 120 Hz100 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT336M035S9HAA
CAP ALUM 33UF 20% 35V SMD
KEMET
17,563
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.13939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive70 mA @ 120 Hz100 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT476M025S9HAA
CAP ALUM 47UF 20% 25V SMD
KEMET
3,856
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.14252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive70 mA @ 120 Hz100 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT226M035S9HAA
CAP ALUM 22UF 20% 35V SMD
KEMET
31,565
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.14623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive70 mA @ 120 Hz100 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT107M010S9LAA
CAP ALUM 100UF 20% 10V SMD
KEMET
19,651
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.19100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive75 mA @ 120 Hz107.143 mA @ 100 kHz-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT476M035S9LAA
CAP ALUM 47UF 20% 35V SMD
KEMET
9,710
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive75 mA @ 120 Hz107.143 mA @ 100 kHz-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT337M025S9PAA
CAP ALUM 330UF 20% 25V SMD
KEMET
5,302
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M010A9MAA
CAP ALUM 220UF 20% 10V SMD
KEMET
6,998
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.26288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V-2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose130 mA @ 120 Hz156 mA @ 10 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M010S9MAA
CAP ALUM 220UF 20% 10V SMD
KEMET
7,000
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive130 mA @ 120 Hz185.714 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT687M010S9PAA
CAP ALUM 680UF 20% 10V SMD
KEMET
6,990
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.39578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%10 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT107M025A9MAA
CAP ALUM 100UF 20% 25V SMD
KEMET
198
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.29868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose130 mA @ 120 Hz156 mA @ 10 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT107M035S9MAA
CAP ALUM 100UF 20% 35V SMD
KEMET
105
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.30066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive130 mA @ 120 Hz185.714 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MFG_EDT107M050A9PAA
EDT107M050A9PAA
CAP ALUM 100UF 20% 50V SMD
KEMET
0
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.38834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose150 mA @ 120 Hz180 mA @ 10 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT227M035S9PAA
CAP ALUM 220UF 20% 35V SMD
KEMET
0
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.41732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MFG_EDT-Series
EDT337M016S9MAA
CAP ALUM 330UF 20% 16V SMD
KEMET
48
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.31552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 70

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.