Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,218 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.05818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 35 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.222" (5.65mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
46,316 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.07999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 20 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.222" (5.65mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
9,947 In Stock | 1 : $0.37000 Cut Tape (CT) 1,000 : $0.09864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 71 mA @ 120 Hz | 88.75 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.222" (5.65mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
47,390 In Stock | 1 : $0.45000 Cut Tape (CT) 1,000 : $0.11879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 137.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
14,992 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.21736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 300 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,443 In Stock | 1 : $0.70000 Cut Tape (CT) 500 : $0.24240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 170 mA @ 120 Hz | 212.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9,805 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.25330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 300 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,258 In Stock | 1 : $0.78000 Cut Tape (CT) 500 : $0.31184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 425 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,380 In Stock | 1 : $0.79000 Cut Tape (CT) 500 : $0.31510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 330 mA @ 120 Hz | 412.5 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,462 In Stock | 1 : $2.07000 Cut Tape (CT) 125 : $1.21176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 220 mA @ 120 Hz | 275 mA @ 10 kHz | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
1,234 In Stock | 1 : $3.29000 Cut Tape (CT) 125 : $1.96232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1 A @ 10 kHz | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
6,975 In Stock | 1 : $0.70000 Cut Tape (CT) 500 : $0.27826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 575 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,150 In Stock | 1 : $1.59000 Cut Tape (CT) 250 : $0.83808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 650 mA @ 10 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.504" L x 0.504" W (12.80mm x 12.80mm) | Surface Mount | Radial, Can - SMD | |||
2,989 In Stock | 1 : $2.59000 Cut Tape (CT) 125 : $1.51744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.125 A @ 10 kHz | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
1,699 In Stock | 1 : $3.05000 Cut Tape (CT) 125 : $1.78376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1 A @ 10 kHz | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
4,000 In Stock | 1 : $0.35000 Cut Tape (CT) 1,000 : $0.09307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 37.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.222" (5.65mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
19,500 In Stock | 1 : $0.51000 Cut Tape (CT) 1,000 : $0.13356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 110 mA @ 120 Hz | 137.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
13,500 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.21674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 170 mA @ 120 Hz | 212.5 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,995 In Stock | 1 : $0.69000 Cut Tape (CT) 500 : $0.23694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 125 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,950 In Stock | 1 : $0.72000 Cut Tape (CT) 500 : $0.24724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 120 mA @ 120 Hz | 150 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,438 In Stock | 1 : $0.78000 Cut Tape (CT) 500 : $0.31088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 450 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,850 In Stock | 1 : $0.79000 Cut Tape (CT) 500 : $0.33306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 170 mA @ 120 Hz | 212.5 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,903 In Stock | 1 : $0.74000 Cut Tape (CT) 500 : $0.29552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 170 mA @ 120 Hz | 212.5 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,117 In Stock | 1 : $1.88000 Cut Tape (CT) 200 : $1.10225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 520 mA @ 120 Hz | 650 mA @ 10 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.504" L x 0.504" W (12.80mm x 12.80mm) | Surface Mount | Radial, Can - SMD | |||
534 In Stock | 1 : $2.51000 Cut Tape (CT) 125 : $1.46920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 85 mA @ 120 Hz | 106.25 mA @ 10 kHz | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD |