Aluminum Electrolytic Capacitors

Results: 162
Stocking Options
Environmental Options
Media
Exclude
162Results
Applied FiltersRemove All

Showing
of 162
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
241
In Stock
500 : $1.83828
Tape & Box (TB)
1 : $4.15000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
150 µF
±20%
40 V
1.17Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
269.1 mA @ 10 kHz
1 Ohms
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
2,121
In Stock
1,000 : $1.62939
Tape & Box (TB)
1 : $3.92000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
63 V
5.1Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
100.1 mA @ 10 kHz
3.2 Ohms
-
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
-
-
Through Hole
Axial, Can
1,952
In Stock
1,000 : $1.62939
Tape & Box (TB)
1 : $3.92000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
100 V
11Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
72.8 mA @ 10 kHz
9 Ohms
-
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
-
-
Through Hole
Axial, Can
1,629
In Stock
1,000 : $1.62939
Tape & Box (TB)
1 : $3.92000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
40 V
3.72Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
116.7 mA @ 10 kHz
2.8 Ohms
-
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
-
-
Through Hole
Axial, Can
981
In Stock
1,000 : $1.62939
Tape & Box (TB)
1 : $3.92000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
63 V
11Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
67.47 mA @ 10 kHz
5.6 Ohms
-
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
-
-
Through Hole
Axial, Can
478
In Stock
1,000 : $1.62939
Tape & Box (TB)
1 : $3.92000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
25 V
2.86Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
122.4 mA @ 10 kHz
2.3 Ohms
-
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
-
-
Through Hole
Axial, Can
1,898
In Stock
500 : $1.76182
Tape & Box (TB)
1 : $4.00000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
63 V
2.4Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
163.8 mA @ 10 kHz
1.5 Ohms
-
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
1,530
In Stock
500 : $1.76182
Tape & Box (TB)
1 : $4.00000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
16 V
1.81Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
145 mA @ 100 Hz
-
1.5 Ohms
-
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
543
In Stock
500 : $1.76182
Tape & Box (TB)
1 : $4.00000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
100 V
5.1Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
127.4 mA @ 10 kHz
4 Ohms
-
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
426
In Stock
500 : $1.76182
Tape & Box (TB)
1 : $4.00000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
40 V
1.75Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
191.1 mA @ 10 kHz
1.3 Ohms
-
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
898
In Stock
500 : $1.83828
Tape & Box (TB)
1 : $4.15000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
850mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
291.6 mA @ 10 kHz
830 mOhms
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
820
In Stock
500 : $1.58936
Tape & Box (TB)
1 : $4.15000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
25 V
1.3Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
235.2 mA @ 10 kHz
1.25 Ohms
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
-
Through Hole
Axial, Can
1,578
In Stock
500 : $1.91864
Tape & Box (TB)
1 : $4.30000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
40 V
800mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
373.1 mA @ 10 kHz
680 mOhms
-
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
566
In Stock
500 : $1.91864
Tape & Box (TB)
1 : $4.30000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
25 V
610mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
392.4 mA @ 10 kHz
570 mOhms
-
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
265
In Stock
500 : $1.91864
Tape & Box (TB)
1 : $4.30000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
63 V
1.1Ohm
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
-
315.9 mA @ 10 kHz
700 mOhms
-
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
716
In Stock
1 : $4.74000
Bulk
-
Bulk
Active
470 µF
±20%
25 V
610mOhm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
588 mA @ 10 kHz
500 mOhms
-
0.394" Dia x 1.181" L (10.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
1,368
In Stock
1 : $5.23000
Cut Tape (CT)
400 : $2.44603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
68 µF
±20%
100 V
1.8Ohm @ 100Hz
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
320 mA @ 100 Hz
-
1.2 Ohms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
402
In Stock
1 : $5.23000
Bulk
-
Bulk
Active
22 µF
±20%
200 V
3.17Ohm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
294 mA @ 10 kHz
2.22 Ohms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
390
In Stock
1 : $5.78000
Bulk
-
Bulk
Active
470 µF
±20%
40 V
380mOhm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
806 mA @ 10 kHz
300 mOhms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
563
In Stock
1 : $5.79000
Cut Tape (CT)
400 : $2.74748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
63 V
940mOhm @ 100Hz
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
550 mA @ 100 Hz
-
820 mOhms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
243
In Stock
1 : $5.86000
Bulk
-
Bulk
Active
1000 µF
±20%
25 V
375mOhm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
912 mA @ 10 kHz
280 mOhms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
815
In Stock
1 : $5.99000
Bulk
-
Bulk
Active
100 µF
±20%
100 V
1.4Ohm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
532 mA @ 10 kHz
1.15 Ohms
-
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
-
-
Through Hole
Axial, Can
506
In Stock
1 : $6.17000
Bulk
-
Bulk
Active
33 µF
±20%
200 V
2.11Ohm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
406 mA @ 10 kHz
1.11 Ohms
-
0.591" Dia x 1.181" L (15.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
3,115
In Stock
1 : $6.70000
Bulk
-
Bulk
Active
1000 µF
±20%
40 V
205mOhm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
1.391 A @ 10 kHz
180 mOhms
-
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
580
In Stock
1 : $7.29000
Bulk
-
Bulk
Active
47 µF
±20%
200 V
1.48Ohm
8000 Hrs @ 125°C
-55°C ~ 125°C
Polar
-
Automotive
-
546 mA @ 10 kHz
600 mOhms
-
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
Showing
of 162

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.