Showing
1 - 25
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
170
In Stock
1 : $105.43000
Bulk
Bulk
Active33000 µF-10%, +30%63 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23.5 A @ 100 Hz8 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
204
In Stock
1 : $32.10000
Bulk
Bulk
Active1000 µF-10%, +30%100 V96mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.7 A @ 100 Hz48 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
149
In Stock
1 : $53.01000
Bulk
Bulk
Active15000 µF-10%, +30%40 V20mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.5 A @ 100 Hz16 mOhms0.874" (22.20mm)1.969" Dia (50.00mm)3.535" (89.80mm)-Chassis MountRadial, Can - Screw Terminals
277
In Stock
1 : $35.46000
Bulk
Bulk
Active1500 µF-10%, +30%100 V59mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.8 A @ 100 Hz27 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
248
In Stock
1 : $38.76000
Bulk
Bulk
Active4700 µF-10%, +30%63 V29mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.8 A @ 100 Hz19 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)3.535" (89.80mm)-Chassis MountRadial, Can - Screw Terminals
184
In Stock
1 : $38.76000
Bulk
Bulk
Active4700 µF-10%, +30%63 V29mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.8 A @ 100 Hz19 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)3.535" (89.80mm)-Chassis MountRadial, Can - Screw Terminals
227
In Stock
1 : $53.68000
Bulk
Bulk
Active10000 µF-10%, +30%63 V12mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz9 mOhms0.874" (22.20mm)1.969" Dia (50.00mm)3.535" (89.80mm)-Chassis MountRadial, Can - Screw Terminals
160
In Stock
1 : $100.15000
Bulk
Bulk
Active47000 µF-10%, +30%40 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz8 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
112
In Stock
1 : $101.37000
Bulk
Bulk
Active15000 µF-10%, +30%100 V10mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17.6 A @ 100 Hz6 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
64
In Stock
1 : $56.82000
Bulk
Bulk
Active4700 µF-10%, +30%100 V22mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.1 A @ 100 Hz12 mOhms0.874" (22.20mm)1.969" Dia (50.00mm)3.535" (89.80mm)-Chassis MountRadial, Can - Screw Terminals
37
In Stock
1 : $67.46000
Bulk
Bulk
Active15000 µF-10%, +30%63 V16mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.5 A @ 100 Hz11 mOhms0.874" (22.20mm)1.969" Dia (50.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.06103
Bulk
Bulk
Active4700 µF-10%, +30%25 V70mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 100 Hz50 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.06103
Bulk
Bulk
Active4700 µF-10%, +30%25 V70mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 100 Hz50 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.44913
Bulk
Bulk
Active2200 µF-10%, +30%63 V68mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.4 A @ 100 Hz47 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.44913
Bulk
Bulk
Active2200 µF-10%, +30%63 V68mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.4 A @ 100 Hz47 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.71307
Bulk
Bulk
Active3300 µF-10%, +30%40 V71mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.5 A @ 100 Hz49 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.71307
Bulk
Bulk
Active3300 µF-10%, +30%40 V71mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.5 A @ 100 Hz49 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $22.80623
Bulk
Bulk
Active1000 µF-10%, +30%100 V96mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.7 A @ 100 Hz48 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.03270
Bulk
Bulk
Active6800 µF-10%, +30%25 V55mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.3 A @ 100 Hz42 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.03270
Bulk
Bulk
Active6800 µF-10%, +30%25 V55mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.3 A @ 100 Hz42 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.49847
Bulk
Bulk
Active4700 µF-10%, +30%40 V59mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 100 Hz44 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.49847
Bulk
Bulk
Active4700 µF-10%, +30%40 V59mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 100 Hz44 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.73133
Bulk
Bulk
Active3300 µF-10%, +30%63 V40mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.2 A @ 100 Hz27 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $24.73133
Bulk
Bulk
Active3300 µF-10%, +30%63 V40mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.2 A @ 100 Hz27 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
300 : $25.19707
Bulk
Bulk
Active1500 µF-10%, +30%100 V59mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.8 A @ 100 Hz27 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.744" (69.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 140

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.