Showing
1 - 25
of 170
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1,559
In Stock
1 : $6.65000
Bulk
Bulk
Active1000 µF±20%63 V130mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.46 A @ 100 Hz2.044 A @ 10 kHz86 mOhms-0.709" Dia x 1.496" L (18.00mm x 38.00mm)--Through HoleAxial, Can
4,481
In Stock
1 : $3.12000
Cut Tape (CT)
1,000 : $1.28317
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V2.1Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive160 mA @ 100 Hz208 mA @ 10 kHz1.2 Ohms-0.256" Dia x 0.709" L (6.50mm x 18.00mm)--Through HoleAxial, Can
2,791
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $1.49247
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%16 V8.7Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive58 mA @ 100 Hz75.4 mA @ 10 kHz7.3 Ohms-0.248" Dia x 0.500" L (6.30mm x 12.70mm)--Through HoleAxial, Can
3,076
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.58976
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%40 V1.6Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive180 mA @ 100 Hz216 mA @ 10 kHz900 mOhms-0.315" Dia x 0.709" L (8.00mm x 18.00mm)--Through HoleAxial, Can
1,580
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.58976
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%10 V680mOhm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive300 mA @ 100 Hz360 mA @ 10 kHz430 mOhms-0.315" Dia x 0.709" L (8.00mm x 18.00mm)--Through HoleAxial, Can
1,732
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.58976
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%63 V2.4Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive150 mA @ 100 Hz210 mA @ 10 kHz1.7 Ohms-0.315" Dia x 0.709" L (8.00mm x 18.00mm)--Through HoleAxial, Can
4,662
In Stock
1 : $3.66000
Cut Tape (CT)
500 : $1.71086
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%50 V6.5Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive82 mA @ 100 Hz114.8 mA @ 10 kHz3.2 Ohms-0.303" Dia x 0.500" L (7.70mm x 12.70mm)--Through HoleAxial, Can
3,070
In Stock
1 : $3.66000
Cut Tape (CT)
500 : $1.71086
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%16 V2.5Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive130 mA @ 100 Hz169 mA @ 10 kHz1.6 Ohms-0.303" Dia x 0.500" L (7.70mm x 12.70mm)--Through HoleAxial, Can
1,861
In Stock
1 : $3.70000
Cut Tape (CT)
500 : $1.74248
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V1.3Ohm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive230 mA @ 100 Hz322 mA @ 10 kHz700 mOhms-0.394" Dia x 0.709" L (10.00mm x 18.00mm)--Through HoleAxial, Can
2,403
In Stock
1 : $4.06000
Cut Tape (CT)
500 : $1.90096
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%25 V440mOhm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive470 mA @ 100 Hz611 mA @ 10 kHz260 mOhms-0.394" Dia x 0.984" L (10.00mm x 25.00mm)--Through HoleAxial, Can
861
In Stock
1 : $5.20000
Cut Tape (CT)
250 : $2.68272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 µF±20%63 V260mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive860 mA @ 100 Hz-160 mOhms-0.591" Dia x 1.181" L (15.00mm x 30.00mm)--Through HoleAxial, Can
729
In Stock
1 : $3.83000
Bulk
Bulk
Active470 µF±20%40 V340mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive650 mA @ 100 Hz910 mA @ 10 kHz230 mOhms-0.492" Dia x 1.181" L (12.50mm x 30.00mm)--Through HoleAxial, Can
1,079
In Stock
1 : $3.89000
Bulk
Bulk
Active680 µF±20%25 V360mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive580 mA @ 100 Hz754 mA @ 10 kHz260 mOhms-0.394" Dia x 1.181" L (10.00mm x 30.00mm)--Through HoleAxial, Can
468
In Stock
1 : $4.01000
Bulk
Bulk
Active100 µF±20%100 V1.1Ohm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive410 mA @ 100 Hz574 mA @ 10 kHz770 mOhms-0.492" Dia x 1.181" L (12.50mm x 30.00mm)--Through HoleAxial, Can
1,572
In Stock
1 : $4.50000
Bulk
Bulk
Active220 µF±20%100 V540mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive650 mA @ 100 Hz910 mA @ 10 kHz370 mOhms-0.591" Dia x 1.181" L (15.00mm x 30.00mm)--Through HoleAxial, Can
959
In Stock
1 : $4.97000
Bulk
Bulk
Active2200 µF±20%16 V170mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.09 A @ 100 Hz1.417 A @ 10 kHz140 mOhms-0.591" Dia x 1.181" L (15.00mm x 30.00mm)--Through HoleAxial, Can
637
In Stock
1 : $5.01000
Bulk
Bulk
Active2200 µF±20%25 V130mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.32 A @ 100 Hz1.716 A @ 10 kHz100 mOhms-0.709" Dia x 1.181" L (18.00mm x 30.00mm)--Through HoleAxial, Can
736
In Stock
1 : $5.20000
Bulk
Bulk
Active470 µF±20%63 V260mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive860 mA @ 100 Hz1.204 A @ 10 kHz160 mOhms-0.591" Dia x 1.181" L (15.00mm x 30.00mm)--Through HoleAxial, Can
1,584
In Stock
1 : $5.30000
Bulk
Bulk
Active1000 µF±20%40 V170mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive970 mA @ 100 Hz1.358 A @ 10 kHz120 mOhms-0.591" Dia x 1.181" L (15.00mm x 30.00mm)--Through HoleAxial, Can
1,911
In Stock
1 : $5.66000
Bulk
Bulk
Active330 µF±20%100 V380mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive880 mA @ 100 Hz1.232 A @ 10 kHz270 mOhms-0.709" Dia x 1.181" L (18.00mm x 30.00mm)--Through HoleAxial, Can
1,311
In Stock
1 : $6.32000
Bulk
Bulk
Active4700 µF±20%16 V100mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.48 A @ 100 Hz1.924 A @ 10 kHz90 mOhms-0.709" Dia x 1.181" L (18.00mm x 30.00mm)--Through HoleAxial, Can
199
In Stock
1 : $6.97000
Bulk
Bulk
Active2200 µF±20%40 V93mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.64 A @ 100 Hz2.296 A @ 10 kHz69 mOhms-0.709" Dia x 1.496" L (18.00mm x 38.00mm)--Through HoleAxial, Can
1,108
In Stock
1 : $7.14000
Bulk
Bulk
Active470 µF±20%100 V270mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.13 A @ 100 Hz1.582 A @ 10 kHz190 mOhms-0.709" Dia x 1.496" L (18.00mm x 38.00mm)--Through HoleAxial, Can
1,668
In Stock
1 : $7.73000
Bulk
Bulk
Active4700 µF±20%25 V76mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive1.84 A @ 100 Hz2.392 A @ 10 kHz63 mOhms-0.709" Dia x 1.496" L (18.00mm x 38.00mm)--Through HoleAxial, Can
605
In Stock
1 : $4.40000
Bulk
Bulk
Active330 µF±20%63 V370mOhm @ 100Hz10000 Hrs @ 105°C-40°C ~ 105°CPolar-Automotive660 mA @ 100 Hz924 mA @ 10 kHz230 mOhms-0.492" Dia x 1.181" L (12.50mm x 30.00mm)--Through HoleAxial, Can
Showing
1 - 25
of 170

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.