Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESZ476M400AM2AA
ESZ476M400AM2AA
CAP ALUM 47UF 20% 400V RADIAL
KEMET
3,017
In Stock
1 : $2.52000
Bulk
Bulk
Active47 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.339" (34.00mm)-Through HoleRadial, Can
ESZ Series
ESZ106M450AK5AA
CAP ALUM 10UF 20% 450V RADIAL
KEMET
0
In Stock
4,000 : $0.34803
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose155 mA @ 120 Hz310 mA @ 100 kHz0.197" (5.00mm)0.472" Dia (12.00mm)0.866" (22.00mm)-Through HoleRadial, Can
0
Marketplace
59 : $0.43000
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose155 mA @ 120 Hz310 mA @ 100 kHz0.197" (5.00mm)0.472" Dia (12.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 3
of 3

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.