Aluminum Electrolytic Capacitors

Results: 139
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF6.8 µF10 µF15 µF22 µF27 µF33 µF47 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
Lifetime @ Temp.
2000 Hrs @ 105°C-
Ripple Current @ Low Frequency
3.5 mA @ 120 Hz7 mA @ 120 Hz11 mA @ 120 Hz12 mA @ 120 Hz13 mA @ 120 Hz14 mA @ 120 Hz17 mA @ 120 Hz20 mA @ 120 Hz22 mA @ 120 Hz25 mA @ 120 Hz28 mA @ 120 Hz32.45 mA @ 120 Hz
Ripple Current @ High Frequency
5.25 mA @ 10 kHz10.5 mA @ 10 kHz16.5 mA @ 10 kHz18 mA @ 10 kHz19.5 mA @ 10 kHz21 mA @ 10 kHz25.5 mA @ 10 kHz30 mA @ 10 kHz33 mA @ 10 kHz37.5 mA @ 10 kHz42 mA @ 10 kHz52.5 mA @ 10 kHz
Impedance
52 mOhms78 mOhms80 mOhms125 mOhms130 mOhms150 mOhms152 mOhms160 mOhms200 mOhms210 mOhms220 mOhms224 mOhms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.240" (6.10mm)0.256" (6.50mm)0.303" (7.70mm)0.413" (10.50mm)0.551" (14.00mm)0.669" (17.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.504" L x 0.504" W (12.80mm x 12.80mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.642" L x 0.642" W (16.30mm x 16.30mm)0.673" L x 0.673" W (17.10mm x 17.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
139Results
Applied FiltersRemove All

Showing
of 139
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080643008
CAP ALUM 22UF 20% 50V SMD
Würth Elektronik
2,185
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose97.5 mA @ 120 Hz150 mA @ 100 kHz1.3 Ohms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
54,819
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz530 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
78,974
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz300 mA @ 100 kHz380 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080657018
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
74,379
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.52600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz230 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080557015
CAP ALUM 330UF 20% 35V SMD
Würth Elektronik
30,765
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.56100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080140001
CAP ALUM 22UF 20% 6.3V SMD
Würth Elektronik
8,412
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose48.75 mA @ 120 Hz75 mA @ 100 kHz2.2 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080440001
CAP ALUM 6.8UF 20% 25V SMD
Würth Elektronik
2,229
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose41.3 mA @ 120 Hz70 mA @ 100 kHz2.8 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080540001
CAP ALUM 3.3UF 20% 35V SMD
Würth Elektronik
1,170
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose47.2 mA @ 120 Hz80 mA @ 100 kHz2.8 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
42,569
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose47.2 mA @ 120 Hz80 mA @ 100 kHz2.2 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080440002
CAP ALUM 10UF 20% 25V SMD
Würth Elektronik
18,255
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50.15 mA @ 120 Hz85 mA @ 100 kHz2.1 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080640004
CAP ALUM 4.7UF 20% 50V SMD
Würth Elektronik
10,678
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose32.45 mA @ 120 Hz55 mA @ 100 kHz4.5 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080540002
CAP ALUM 4.7UF 20% 35V SMD
Würth Elektronik
2,748
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50.15 mA @ 120 Hz85 mA @ 100 kHz2.5 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080640001
CAP ALUM 1UF 20% 50V SMD
Würth Elektronik
10,371
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose32.45 mA @ 120 Hz55 mA @ 100 kHz4.5 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080642006
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
96,164
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56.05 mA @ 120 Hz95 mA @ 100 kHz2.8 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080342006
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
63,321
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose126.75 mA @ 120 Hz195 mA @ 100 kHz1.05 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080540004
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
24,921
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose53.1 mA @ 120 Hz90 mA @ 100 kHz2 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080340003
CAP ALUM 22UF 20% 16V SMD
Würth Elektronik
14,570
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose58.5 mA @ 120 Hz90 mA @ 100 kHz1.98 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080442004
CAP ALUM 22UF 20% 25V SMD
Würth Elektronik
14,213
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose94.25 mA @ 120 Hz145 mA @ 100 kHz1.2 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080140004
CAP ALUM 47UF 20% 6.3V SMD
Würth Elektronik
8,565
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose55.9 mA @ 120 Hz86 mA @ 100 kHz1.88 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080142007
CAP ALUM 100UF 20% 6.3V SMD
Würth Elektronik
13,094
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose110.5 mA @ 120 Hz170 mA @ 100 kHz800 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080542006
CAP ALUM 22UF 20% 35V SMD
Würth Elektronik
11,656
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose100.75 mA @ 120 Hz155 mA @ 100 kHz1.1 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080240003
CAP ALUM 33UF 20% 10V SMD
Würth Elektronik
4,234
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose58.5 mA @ 120 Hz90 mA @ 100 kHz1.85 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080242004
CAP ALUM 47UF 20% 10V SMD
Würth Elektronik
3,754
In Stock
1 : $0.24000
Cut Tape (CT)
1,000 : $0.13300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose107.25 mA @ 120 Hz165 mA @ 100 kHz1.1 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080543008
CAP ALUM 33UF 20% 35V SMD
Würth Elektronik
17,736
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz540 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080443007
CAP ALUM 47UF 20% 25V SMD
Würth Elektronik
15,197
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose143 mA @ 120 Hz220 mA @ 100 kHz560 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 139

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.