Showing
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 100UF 20% 50V SMD
865060653010
CAP ALUM 100UF 20% 50V SMD
Würth Elektronik
16,828
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.39300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose227.5 mA @ 120 Hz350 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 220UF 20% 50V SMD
865060657012
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
5,469
In Stock
1 : $1.27000
Cut Tape (CT)
500 : $0.73400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz600 mA @ 100 kHz230 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CAP ALUM 1000UF 20% 50V SMD
865060663015
CAP ALUM 1000UF 20% 50V SMD
Würth Elektronik
750
In Stock
1 : $3.20000
Cut Tape (CT)
125 : $2.37600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.047 A @ 120 Hz1.61 A @ 100 kHz73 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.673" L x 0.673" W (17.10mm x 17.10mm)Surface MountRadial, Can - SMD
CAP ALUM 1UF 20% 50V SMD
865060640001
CAP ALUM 1UF 20% 50V SMD
Würth Elektronik
21,911
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35.4 mA @ 120 Hz60 mA @ 100 kHz2.9 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CAP ALUM 2.2UF 20% 50V SMD
865060640002
CAP ALUM 2.2UF 20% 50V SMD
Würth Elektronik
11,952
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35.4 mA @ 120 Hz60 mA @ 100 kHz2.9 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CAP ALUM 10UF 20% 16V SMD
865060340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
6,637
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose53.1 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CAP ALUM 22UF 20% 10V SMD
865060240001
CAP ALUM 22UF 20% 10V SMD
Würth Elektronik
6,839
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose58.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CAP ALUM 22UF 20% 16V SMD
865060342002
CAP ALUM 22UF 20% 16V SMD
Würth Elektronik
18,112
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose97.5 mA @ 120 Hz150 mA @ 100 kHz800 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CAP ALUM 10UF 20% 25V SMD
865060440001
CAP ALUM 10UF 20% 25V SMD
Würth Elektronik
10,447
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.12400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose53.1 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 6.3V SMD
865060143004
CAP ALUM 100UF 20% 6.3V SMD
Würth Elektronik
5,549
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 16V SMD
865060343004
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
2,931
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose149.5 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 33UF 20% 25V SMD
865060443003
CAP ALUM 33UF 20% 25V SMD
Würth Elektronik
1,884
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose149.5 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 10UF 20% 50V SMD
865060643005
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
24,091
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose97.35 mA @ 120 Hz165 mA @ 100 kHz1.4 Ohms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 22UF 20% 35V SMD
865060543003
CAP ALUM 22UF 20% 35V SMD
Würth Elektronik
13,398
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose149.5 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 25V SMD
865060443004
CAP ALUM 47UF 20% 25V SMD
Würth Elektronik
5,537
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose149.5 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 16V SMD
865060343005
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
9,830
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.16500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose165.75 mA @ 120 Hz255 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 22UF 20% 50V SMD
865060643006
CAP ALUM 22UF 20% 50V SMD
Würth Elektronik
10,752
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.17700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose107.25 mA @ 120 Hz165 mA @ 100 kHz1.2 Ohms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 35V SMD
865060543005
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
6,328
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.19600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
865060445005
CAP ALUM 100UF 20% 25V SMD
Würth Elektronik
12,472
In Stock
1 : $0.36000
Cut Tape (CT)
900 : $0.20800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz300 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLL
865060743002
CAP ALUM 10UF 20% 63V SMD
Würth Elektronik
12,159
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.21200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%63 V---55°C ~ 105°CPolar-General Purpose47.2 mA @ 120 Hz80 mA @ 100 kHz1.5 Ohms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 220UF 20% 16V SMD
865060345007
CAP ALUM 220UF 20% 16V SMD
Würth Elektronik
14,019
In Stock
1 : $0.37000
Cut Tape (CT)
900 : $0.21300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose182 mA @ 120 Hz280 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 50V SMD
865060645008
CAP ALUM 47UF 20% 50V SMD
Würth Elektronik
8,184
In Stock
1 : $0.56000
Cut Tape (CT)
900 : $0.32100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose120.25 mA @ 120 Hz185 mA @ 100 kHz680 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 150UF 20% 25V SMD
865060453006
CAP ALUM 150UF 20% 25V SMD
Würth Elektronik
1,665
In Stock
1 : $0.66000
Cut Tape (CT)
500 : $0.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose325 mA @ 120 Hz500 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 35V SMD
865060553006
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
5,170
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.39300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose292.5 mA @ 120 Hz450 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 68UF 20% 50V SMD
865060653009
CAP ALUM 68UF 20% 50V SMD
Würth Elektronik
3,982
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.42100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 95

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.