Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,638 In Stock | 1 : $6.52000 Bulk | Bulk | Obsolete | 1500 µF | -10%, +30% | 40 V | 57mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 2.555 A @ 100 Hz | 7.3 A @ 5 kHz | - | 0.787" Dia x 1.063" L (20.00mm x 27.00mm) | - | - | Through Hole | Axial, Can | |||
190 In Stock | 1 : $7.52000 Bulk | Bulk | Obsolete | 2200 µF | -10%, +30% | 25 V | 50mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 2.485 A @ 100 Hz | 7.1 A @ 5 kHz | - | 0.787" Dia x 1.063" L (20.00mm x 27.00mm) | - | - | Through Hole | Axial, Can | |||
674 In Stock 1,350 Factory | 1 : $9.58000 Bulk | Bulk | Obsolete | 900 µF | -10%, +30% | 63 V | 67mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 2.835 A @ 100 Hz | 8.1 A @ 5 kHz | - | 0.787" Dia x 1.693" L (20.00mm x 43.00mm) | - | - | Through Hole | Axial, Can | |||
95 In Stock | 1 : $8.53000 Bulk | Bulk | Obsolete | 680 µF | -10%, +30% | 63 V | 87mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 2.415 A @ 100 Hz | 6.9 A @ 5 kHz | - | 0.787" Dia x 1.378" L (20.00mm x 35.00mm) | - | - | Through Hole | Axial, Can | |||
22 In Stock | 1 : $9.45000 Bulk | Bulk | Obsolete | 4700 µF | -10%, +30% | 25 V | 25mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 3.605 A @ 100 Hz | 10.3 A @ 5 kHz | - | 0.787" Dia x 1.693" L (20.00mm x 43.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3300 µF | -10%, +30% | 25 V | 34mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 3.115 A @ 100 Hz | 8.9 A @ 5 kHz | - | 0.787" Dia x 1.378" L (20.00mm x 35.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2200 µF | -10%, +30% | 40 V | 41mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 3.115 A @ 100 Hz | 8.9 A @ 5 kHz | - | 0.787" Dia x 1.378" L (20.00mm x 35.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2700 µF | -10%, +30% | 40 V | 32mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 3.535 A @ 100 Hz | 10.1 A @ 5 kHz | - | 0.787" Dia x 1.693" L (20.00mm x 43.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 µF | -10%, +30% | 63 V | 125mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 1.925 A @ 100 Hz | 5.5 A @ 5 kHz | - | 0.787" Dia x 1.063" L (20.00mm x 27.00mm) | - | - | Through Hole | Axial, Can |