Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
176
In Stock
1 : $255.09000
Bulk
Bulk
Active11000 µF±20%40 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
84
In Stock
1 : $110.33000
Bulk
Bulk
Active4400 µF±20%40 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
19
In Stock
1 : $196.79000
Bulk
Bulk
Active560 µF±20%250 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active6800 µF±20%20 V84mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose11 A @ 120 Hz12.2 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active4200 µF±20%40 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active1500 µF±20%60 V106mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose9.8 A @ 120 Hz11.5 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $199.34000
Bulk
Bulk
Active500 µF±20%100 V355mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose5.4 A @ 120 Hz6.4 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $199.34000
Bulk
Bulk
Active360 µF±20%150 V388mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose5.1 A @ 120 Hz6.4 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $199.34000
Bulk
Bulk
Active280 µF±20%200 V426mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose4.9 A @ 120 Hz6.2 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $199.34000
Bulk
Bulk
Active220 µF±20%250 V597mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose4.1 A @ 120 Hz5.1 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active6300 µF±20%40 V62mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose12.9 A @ 120 Hz15 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $214.58900
Bulk
Bulk
Active2100 µF±20%60 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose11.9 A @ 120 Hz14.1 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $214.58900
Bulk
Bulk
Active770 µF±20%100 V238mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.6 A @ 120 Hz7.8 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active540 µF±20%150 V261mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.3 A @ 120 Hz7.8 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $214.58900
Bulk
Bulk
Active400 µF±20%200 V285mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6 A @ 120 Hz7.7 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $246.73900
Bulk
Bulk
Active17000 µF±20%20 V33mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose17.6 A @ 120 Hz19.5 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $246.73900
Bulk
Bulk
Active10000 µF±20%40 V36mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose16.9 A @ 120 Hz19.5 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $246.73900
Bulk
Bulk
Active3300 µF±20%60 V44mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose15.3 A @ 120 Hz18.2 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $246.73900
Bulk
Bulk
Active1300 µF±20%100 V143mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose8.5 A @ 120 Hz10.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $246.73900
Bulk
Bulk
Active900 µF±20%150 V158mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose8.1 A @ 120 Hz10.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $246.73900
Bulk
Bulk
Active680 µF±20%200 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $246.73900
Bulk
Bulk
Active560 µF±20%250 V240mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.5 A @ 120 Hz8.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
Active
Bulk
Active720 µF±20%200 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
Active
Bulk
Active560 µF±20%250 V240mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.5 A @ 120 Hz8.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack, Tabbed
Showing
1 - 24
of 24

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.