Showing
1 - 25
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
10
In Stock
1 : $206.27000
Bulk
Bulk
Active4300 µF±20%50 V46mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose14.9 A @ 120 Hz15.3 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active9500 µF±20%10 V96mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.9 A @ 120 Hz7.1 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active4600 µF±20%20 V102mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.6 A @ 120 Hz6.8 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active3300 µF±20%30 V103mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.6 A @ 120 Hz6.8 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active2300 µF±20%40 V105mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.6 A @ 120 Hz6.8 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active1600 µF±20%50 V108mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.6 A @ 120 Hz6.8 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active1000 µF±20%60 V109mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.5 A @ 120 Hz6.6 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active790 µF±20%75 V246mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose4 A @ 120 Hz4.2 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active400 µF±20%100 V960mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2 A @ 120 Hz2.4 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active200 µF±20%150 V960mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2 A @ 120 Hz2.4 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active190 µF±20%200 V1.274Ohm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose1.9 A @ 120 Hz2.1 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active140 µF±20%250 V1.2Ohm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose1.9 A @ 120 Hz2.2 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active14000 µF±20%10 V68mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.8 A @ 120 Hz10 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active6800 µF±20%20 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.4 A @ 120 Hz9.7 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active4900 µF±20%30 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.5 A @ 120 Hz9.7 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active3400 µF±20%40 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.5 A @ 120 Hz9.7 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active2500 µF±20%50 V73mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.5 A @ 120 Hz9.7 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active1500 µF±20%60 V74mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.3 A @ 120 Hz9.6 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active1100 µF±20%75 V200mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose5 A @ 120 Hz5.2 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active600 µF±20%100 V634mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2.8 A @ 120 Hz3.6 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active300 µF±20%150 V634mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2.8 A @ 120 Hz3.6 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active280 µF±20%200 V845mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2.8 A @ 120 Hz3.1 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $173.81200
Bulk
Bulk
Active220 µF±20%250 V792mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2.9 A @ 120 Hz3.2 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $186.67500
Bulk
Bulk
Active19000 µF±20%10 V53mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose12.6 A @ 120 Hz12.9 A @ 20 kHz0.500" (12.70mm)2.500" L x 1.000" W (63.50mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $186.67500
Bulk
Bulk
Active9300 µF±20%20 V54mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose12.3 A @ 120 Hz12.6 A @ 20 kHz0.500" (12.70mm)2.500" L x 1.000" W (63.50mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
Showing
1 - 25
of 44

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.