Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,325 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 150.5 mA @ 120 Hz | 430 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
60,651 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 100 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 664 mA @ 120 Hz | 1.66 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,791 In Stock | 1 : $1.76000 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 330.8 mA @ 120 Hz | 945 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,578 In Stock | 1 : $1.89000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 413 mA @ 120 Hz | 1.18 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
8,104 In Stock | 1 : $2.54000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 420 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
9,739 In Stock | 1 : $2.72000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 420 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
12,839 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 10 µF | ±20% | 450 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 115.5 mA @ 120 Hz | 330 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
6,210 In Stock | 1 : $0.88000 Bulk | Bulk | Active | 22 µF | ±20% | 250 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 274.7 mA @ 120 Hz | 785 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
49,214 In Stock | 1 : $1.09000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 413 mA @ 120 Hz | 1.18 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
5,532 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 451.5 mA @ 120 Hz | 1.29 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,858 In Stock | 1 : $1.55000 Bulk | Bulk | Active | 33 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 276.5 mA @ 120 Hz | 790 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,406 In Stock | 1 : $1.76000 Bulk | Bulk | Active | 33 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 357 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,100 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 150 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 744 mA @ 120 Hz | 1.86 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
7,855 In Stock | 1 : $2.07000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 1 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,925 In Stock | 1 : $2.20000 Bulk | Bulk | Active | 100 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,220 In Stock | 1 : $2.20000 Bulk | Bulk | Active | 220 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 912 mA @ 120 Hz | 2.28 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
2,131 In Stock | 1 : $2.90000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 514.5 mA @ 120 Hz | 1.47 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,353 In Stock | 1 : $0.88000 Bulk | Bulk | Active | 33 µF | ±20% | 200 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 322 mA @ 120 Hz | 920 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,050 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 82 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 518 mA @ 120 Hz | 1.48 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
7,279 In Stock | 1 : $2.14000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 1 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
6,084 In Stock | 1 : $3.44000 Bulk | Bulk | Obsolete | 150 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.008 A @ 120 Hz | 2.52 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
273 In Stock | 1 : $3.77000 Bulk | Bulk | Obsolete | 100 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
4,781 In Stock | 1 : $4.00000 Bulk | Bulk | Obsolete | 100 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 824 mA @ 120 Hz | 2.06 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
916 In Stock | 1 : $4.00000 Bulk | Bulk | Obsolete | 220 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.176 A @ 120 Hz | 2.94 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
864 In Stock | 1 : $4.00000 Bulk | Bulk | Obsolete | 68 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can |