Aluminum Electrolytic Capacitors

Results: 235
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF68 µF100 µF150 µF220 µF330 µF
Voltage - Rated
10 V16 V25 V35 V50 V63 V160 V200 V250 V350 V400 V450 V
Lifetime @ Temp.
5000 Hrs @ 105°C7000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
4 mA @ 120 Hz4.5 mA @ 120 Hz6 mA @ 120 Hz8 mA @ 120 Hz9 mA @ 120 Hz12 mA @ 120 Hz15 mA @ 120 Hz16.5 mA @ 120 Hz18 mA @ 120 Hz20 mA @ 120 Hz22 mA @ 120 Hz23 mA @ 120 Hz
Ripple Current @ High Frequency
6.6 mA @ 100 kHz7.425 mA @ 100 kHz9.9 mA @ 100 kHz13.2 mA @ 100 kHz14.85 mA @ 100 kHz19.8 mA @ 100 kHz24.75 mA @ 100 kHz27.2 mA @ 100 kHz27.22 mA @ 100 kHz28.6 mA @ 100 kHz29.7 mA @ 100 kHz33 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.472" (12.00mm)0.480" (12.20mm)0.492" (12.50mm)0.630" (16.00mm)0.650" (16.50mm)0.669" (17.00mm)0.787" (20.00mm)0.827" (21.00mm)0.866" (22.00mm)1.063" (27.00mm)1.319" (33.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
235Results
Applied FiltersRemove All

Showing
of 235
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEU-EB1J4R7S
EEU-EB1H2R2S
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
27,335
In Stock
1 : $0.32000
Bulk
Bulk
Active2.2 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz27.22 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
EEU-EB1J4R7S
EEU-EB1J3R3S
CAP ALUM 3.3UF 20% 63V RADIAL
Panasonic Electronic Components
6,688
In Stock
1 : $0.32000
Bulk
Bulk
Active3.3 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose20 mA @ 120 Hz33 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
72,212
In Stock
1 : $0.33000
Bulk
Bulk
Active47 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose55 mA @ 120 Hz71.5 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
40,159
In Stock
1 : $0.33000
Bulk
Bulk
Active22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose39 mA @ 120 Hz52 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
26,440
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07556
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
19,732
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07482
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
18,337
In Stock
1 : $0.33000
Bulk
Bulk
Active10 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz49.5 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
EEU-EB1J4R7S
EEU-EB1H4R7S
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
12,607
In Stock
1 : $0.33000
Bulk
Bulk
Active4.7 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
9,892
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.08362
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95 mA @ 120 Hz123.5 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
2,687
In Stock
1 : $0.33000
Bulk
Bulk
Active10 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz44.55 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
48,447
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08625
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95 mA @ 120 Hz123.5 mA @ 100 kHz0.197" (5.00mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
6,132
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07750
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
24,137
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.07956
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz44.55 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
22,137
In Stock
1 : $0.35000
Bulk
Bulk
Active47 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose61 mA @ 120 Hz79.3 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
20,206
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08844
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose61 mA @ 120 Hz79.3 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
EEU-EB1J4R7S
EEU-EB1J4R7S
CAP ALUM 4.7UF 20% 63V RADIAL
Panasonic Electronic Components
18,602
In Stock
1 : $0.35000
Bulk
Bulk
Active4.7 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz37.95 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
14,743
In Stock
1 : $0.35000
Bulk
Bulk
Active33 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose46 mA @ 120 Hz59.8 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
EEU-EB1E101S
EEU-EB1A221S
CAP ALUM 220UF 20% 10V RADIAL
Panasonic Electronic Components
8,457
In Stock
1 : $0.35000
Bulk
Bulk
Active220 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz130 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
EEU-EB1E101S
EEU-EB1E101S
CAP ALUM 100UF 20% 25V RADIAL
Panasonic Electronic Components
6,078
In Stock
1 : $0.35000
Bulk
Bulk
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95 mA @ 120 Hz123.5 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
EEU-EB1J4R7S
EEU-EB1H3R3S
CAP ALUM 3.3UF 20% 50V RADIAL
Panasonic Electronic Components
4,893
In Stock
1 : $0.35000
Bulk
Bulk
Active3.3 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
14,758
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz44.55 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
8,448
In Stock
1 : $0.36000
Bulk
Bulk
Active33 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz65 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
7,286
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose66 mA @ 120 Hz85.8 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
6,689
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz37.95 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
4,994
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz24.75 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
Showing
of 235

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.