Aluminum Electrolytic Capacitors

Results: 173
Capacitance
22 µF33 µF47 µF56 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Lifetime @ Temp.
3000 Hrs @ 105°C4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C
Ripple Current @ Low Frequency
88.2 mA @ 120 Hz105 mA @ 120 Hz170 mA @ 120 Hz187 mA @ 120 Hz365 mA @ 120 Hz401.5 mA @ 120 Hz438 mA @ 120 Hz455 mA @ 120 Hz525 mA @ 120 Hz577.5 mA @ 120 Hz610 mA @ 120 Hz630 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz340 mA @ 100 kHz730 mA @ 100 kHz910 mA @ 100 kHz1.05 A @ 100 kHz1.21 A @ 100 kHz1.22 A @ 100 kHz1.44 A @ 100 kHz1.45 A @ 100 kHz1.65 A @ 100 kHz1.67 A @ 100 kHz1.69 A @ 100 kHz
Impedance
12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms24 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.689" (17.50mm)0.866" (22.00mm)0.984" (25.00mm)1.063" (27.00mm)1.260" (32.00mm)1.319" (33.50mm)1.457" (37.00mm)1.476" (37.50mm)1.654" (42.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
173Results
Applied FiltersRemove All

Showing
of 173
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HXW Series
25YXS330MEFC8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
1,804
In Stock
1 : $0.47000
Bulk
Bulk
Active330 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose401.5 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HXW Series
6.3YXS1000MEFC8X11.5
CAP ALUM 1000UF 20% 6.3V RADIAL
Rubycon
1,182
In Stock
1 : $0.47000
Bulk
Bulk
Active1000 µF±20%6.3 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose438 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HXW Series
6.3YXS1500MEFC10X16
CAP ALUM 1500UF 20% 6.3V RADIAL
Rubycon
1,533
In Stock
1 : $0.68000
Bulk
Bulk
Active1500 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose870 mA @ 120 Hz1.45 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CXW Series
6.3YXS1800MEFC10X20
CAP ALUM 1800UF 20% 6.3V RADIAL
Rubycon
2,782
In Stock
1 : $0.75000
Bulk
Bulk
Active1800 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.032 A @ 120 Hz1.72 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
HXW Series
50YXS470MEFC12.5X16
CAP ALUM 470UF 20% 50V RADIAL
Rubycon
1,082
In Stock
1 : $1.04000
Bulk
Bulk
Active470 µF±20%50 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose918.5 mA @ 120 Hz1.67 A @ 100 kHz45 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.689" (17.50mm)-Through HoleRadial, Can
HXW Series
25YXS1500MEFC12.5X20
CAP ALUM 1500UF 20% 25V RADIAL
Rubycon
810
In Stock
1 : $1.17000
Bulk
Bulk
Active1500 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.296 A @ 120 Hz2.16 A @ 100 kHz28 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Radial
16YXS2200MEFC16X16
CAP ALUM 2200UF 20% 16V RADIAL
Rubycon
366
In Stock
1 : $1.43000
Bulk
Bulk
Active2200 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.358 A @ 120 Hz1.94 A @ 100 kHz42 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Radial
35YXS1000MEFC16X16
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
683
In Stock
1 : $1.57000
Bulk
Bulk
Active1000 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.164 A @ 120 Hz1.94 A @ 100 kHz42 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HXW Series
50YXS1000MEFC16X20
CAP ALUM 1000UF 20% 50V RADIAL
Rubycon
185
In Stock
1 : $1.84000
Bulk
Bulk
Active1000 µF±20%50 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.476 A @ 120 Hz2.46 A @ 100 kHz25 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CXW Series
16YXS10000MEFC18X35.5
CAP ALUM 10000UF 20% 16V RADIAL
Rubycon
245
In Stock
1 : $2.88000
Bulk
Bulk
Active10000 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.996 A @ 120 Hz4.28 A @ 100 kHz14 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.476" (37.50mm)-Through HoleRadial, Can
CXW Series
6.3YXS22000MEFC18X40
CAP ALUM 22000UF 20% 6.3V RADIAL
Rubycon
408
In Stock
1 : $3.13000
Bulk
Bulk
Active22000 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.185 A @ 120 Hz4.55 A @ 100 kHz12 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
CXW Series
35YXS4700MEFC18X40
CAP ALUM 4700UF 20% 35V RADIAL
Rubycon
225
In Stock
1 : $3.41000
Bulk
Bulk
Active4700 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.185 A @ 120 Hz4.55 A @ 100 kHz12 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
CXW Series
35YXS33MEFC5X11
CAP ALUM 33UF 20% 35V RADIAL
Rubycon
2,980
In Stock
1 : $0.28000
Bulk
Bulk
Active33 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose88.2 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
16YXS120MEFC5X11
CAP ALUM 120UF 20% 16V RADIAL
Rubycon
2,949
In Stock
1 : $0.28000
Bulk
Bulk
Active120 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
16YXS56MEFC5X11
CAP ALUM 56UF 20% 16V RADIAL
Rubycon
2,596
In Stock
1 : $0.28000
Bulk
Bulk
Active56 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
25YXS100MEFC5X11
CAP ALUM 100UF 20% 25V RADIAL
Rubycon
2,518
In Stock
1 : $0.28000
Bulk
Bulk
Active100 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
50YXS22MEFC5X11
CAP ALUM 22UF 20% 50V RADIAL
Rubycon
1,766
In Stock
1 : $0.28000
Bulk
Bulk
Active22 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose88.2 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
6.3YXS330MEFC6.3X11
CAP ALUM 330UF 20% 6.3V RADIAL
Rubycon
1,823
In Stock
1 : $0.34000
Bulk
Bulk
Active330 µF±20%6.3 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose187 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
25YXS220MEFC6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
3,107
In Stock
1 : $0.37000
Bulk
Bulk
Active220 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose170 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CXW Series
16YXS330MEFC6.3X11
CAP ALUM 330UF 20% 16V RADIAL
Rubycon
1,267
In Stock
1 : $0.38000
Bulk
Bulk
Active330 µF±20%16 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose187 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
HXW Series
10YXS470MEFC6.3X11
CAP ALUM 470UF 20% 10V RADIAL
Rubycon
1,831
In Stock
1 : $0.39000
Bulk
Bulk
Active470 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose187 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
Radial
16YXS470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
1,828
In Stock
1 : $0.45000
Bulk
Bulk
Active470 µF±20%16 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose401.5 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HXW Series
35YXS150MEFC8X11.5
CAP ALUM 150UF 20% 35V RADIAL
Rubycon
1,509
In Stock
1 : $0.45000
Bulk
Bulk
Active150 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose365 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HXW Series
50YXS100MEFC8X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
2,596
In Stock
1 : $0.47000
Bulk
Bulk
Active100 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose365 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HXW Series
35YXS220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
1,845
In Stock
1 : $0.48000
Bulk
Bulk
Active220 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose365 mA @ 120 Hz730 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
of 173

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.