Aluminum Electrolytic Capacitors

Results: 112
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.5 µF2.2 µF3.3 µF4.7 µF6.8 µF10 µF15 µF
Voltage - Rated
10 V16 V25 V35 V50 V
Ripple Current @ Low Frequency
1.1 mA @ 120 Hz1.7 mA @ 120 Hz2.3 mA @ 120 Hz3.5 mA @ 120 Hz5 mA @ 120 Hz7 mA @ 120 Hz10 mA @ 120 Hz16 mA @ 120 Hz18 mA @ 120 Hz22 mA @ 120 Hz26 mA @ 120 Hz30 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 100 kHz2.6 mA @ 100 kHz2.635 mA @ 100 kHz3.565 mA @ 100 kHz3.6 mA @ 100 kHz5.4 mA @ 100 kHz7.75 mA @ 100 kHz10.85 mA @ 100 kHz15.5 mA @ 100 kHz24.8 mA @ 100 kHz27.9 mA @ 100 kHz34.1 mA @ 100 kHz
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
112Results
Applied FiltersRemove All

Showing
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
40,873
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1C100
CAP ALUM 10UF 20% 16V RADIAL
Panasonic Electronic Components
35,928
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H4R7
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
28,744
In Stock
1 : $0.26000
Bulk
Bulk
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H2R2
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
28,655
In Stock
1 : $0.26000
Bulk
Bulk
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1A220
CAP ALUM 22UF 20% 10V RADIAL
Panasonic Electronic Components
20,496
In Stock
1 : $0.26000
Bulk
Bulk
Active22 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H2R2B
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
18,749
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H2R2H
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
18,694
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H1R5H
CAP ALUM 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
12,552
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz24.8 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H3R3H
CAP ALUM 3.3UF 20% 50V RADIAL
Panasonic Electronic Components
12,170
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose22 mA @ 120 Hz34.1 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
11,420
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
9,745
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
8,488
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
7,255
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1E100
CAP ALUM 10UF 20% 25V RADIAL
Panasonic Electronic Components
5,910
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H4R7H
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
4,926
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1V6R8H
CAP ALUM 6.8UF 20% 35V RADIAL
Panasonic Electronic Components
4,790
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active6.8 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
4,479
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H4R7B
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
3,316
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1V6R8
CAP ALUM 6.8UF 20% 35V RADIAL
Panasonic Electronic Components
2,933
In Stock
1 : $0.26000
Bulk
Bulk
Active6.8 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H1R5
CAP ALUM 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
2,929
In Stock
1 : $0.26000
Bulk
Bulk
Active1.5 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz24.8 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
25,103
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz54.25 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
25,008
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz77.5 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
21,802
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz77.5 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA1C220
EEA-GA1H6R8
CAP ALUM 6.8UF 20% 50V RADIAL
Panasonic Electronic Components
16,867
In Stock
1 : $0.29000
Bulk
Bulk
Active6.8 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz54.25 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
15,072
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz54.25 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
Showing
of 112

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.