Showing
1 - 25
of 184
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FM12 SERIES
EEU-FM1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
5,712
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.51008
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1E331L
CAP ALUM 330UF 20% 25V RADIAL
Panasonic Electronic Components
20,647
In Stock
1 : $0.69000
Bulk
Bulk
Active330 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1V221
CAP ALUM 220UF 20% 35V RADIAL
Panasonic Electronic Components
10,351
In Stock
1 : $0.70000
Bulk
Bulk
Active220 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose903 mA @ 120 Hz1.29 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM12 SERIES
EEU-FM1V102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
4,425
In Stock
1 : $1.29000
Bulk
Bulk
Active1000 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.393 A @ 120 Hz3.19 A @ 100 kHz15 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
2,011
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.14012
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665 mA @ 120 Hz950 mA @ 100 kHz56 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
8,787
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.21186
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1E331B
CAP ALUM 330UF 20% 25V RADIAL
Panasonic Electronic Components
4,999
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.25200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose903 mA @ 120 Hz1.29 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM5 SERIES
EEU-FM1C680
CAP ALUM 68UF 20% 16V RADIAL
Panasonic Electronic Components
21,379
In Stock
1 : $0.37000
Bulk
Bulk
Active68 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FM5 SERIES
EEU-FM1A101
CAP ALUM 100UF 20% 10V RADIAL
Panasonic Electronic Components
10,904
In Stock
1 : $0.37000
Bulk
Bulk
Active100 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FM5 SERIES
EEU-FM1V330
CAP ALUM 33UF 20% 35V RADIAL
Panasonic Electronic Components
5,933
In Stock
1 : $0.37000
Bulk
Bulk
Active33 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose154 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FM5 SERIES
EEU-FM1H220
CAP ALUM 22UF 20% 50V RADIAL
Panasonic Electronic Components
9,950
In Stock
1 : $0.41000
Bulk
Bulk
Active22 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose137.5 mA @ 120 Hz250 mA @ 100 kHz340 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FM6 SERIES
EEU-FM1A221
CAP ALUM 220UF 20% 10V RADIAL
Panasonic Electronic Components
20,926
In Stock
1 : $0.44000
Bulk
Bulk
Active220 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose318.5 mA @ 120 Hz455 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.500" (12.70mm)-Through HoleRadial, Can
FM6 SERIES
EEU-FM1E101
CAP ALUM 100UF 20% 25V RADIAL
Panasonic Electronic Components
5,571
In Stock
1 : $0.44000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose318.5 mA @ 120 Hz455 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.500" (12.70mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1V151
CAP ALUM 150UF 20% 35V RADIAL
Panasonic Electronic Components
13,613
In Stock
1 : $0.61000
Bulk
Bulk
Active150 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665 mA @ 120 Hz950 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1E221
CAP ALUM 220UF 20% 25V RADIAL
Panasonic Electronic Components
17,215
In Stock
1 : $0.61000
Bulk
Bulk
Active220 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665 mA @ 120 Hz950 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1C331
CAP ALUM 330UF 20% 16V RADIAL
Panasonic Electronic Components
1,562
In Stock
1 : $0.61000
Bulk
Bulk
Active330 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665 mA @ 120 Hz950 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1V221L
CAP ALUM 220UF 20% 35V RADIAL
Panasonic Electronic Components
26,547
In Stock
1 : $0.69000
Bulk
Bulk
Active220 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1C471L
CAP ALUM 470UF 20% 16V RADIAL
Panasonic Electronic Components
5,631
In Stock
1 : $0.69000
Bulk
Bulk
Active470 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1H151
CAP ALUM 150UF 20% 50V RADIAL
Panasonic Electronic Components
11,172
In Stock
1 : $0.70000
Bulk
Bulk
Active150 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose819 mA @ 120 Hz1.17 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM0J102
CAP ALUM 1000UF 20% 6.3V RADIAL
Panasonic Electronic Components
9,079
In Stock
1 : $0.70000
Bulk
Bulk
Active1000 µF±20%6.3 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose967.5 mA @ 120 Hz1.29 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1C471
CAP ALUM 470UF 20% 16V RADIAL
Panasonic Electronic Components
13,318
In Stock
1 : $0.70000
Bulk
Bulk
Active470 µF±20%16 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose967.5 mA @ 120 Hz1.24 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM0J821L
CAP ALUM 820UF 20% 6.3V RADIAL
Panasonic Electronic Components
557
In Stock
1 : $0.72000
Bulk
Bulk
Active820 µF±20%6.3 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1E471L
CAP ALUM 470UF 20% 25V RADIAL
Panasonic Electronic Components
7,173
In Stock
1 : $0.80000
Bulk
Bulk
Active470 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 120 Hz1.56 A @ 100 kHz30 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1A102L
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
2,229
In Stock
1 : $0.80000
Bulk
Bulk
Active1000 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 120 Hz1.56 A @ 100 kHz30 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1E681
CAP ALUM 680UF 20% 25V RADIAL
Panasonic Electronic Components
7,391
In Stock
1 : $0.91000
Bulk
Bulk
Active680 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.635 A @ 120 Hz2.18 A @ 100 kHz19 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 184

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.