Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,728 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 540 mA @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,069 In Stock | 1 : $2.35000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 675 mA @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,585 In Stock | 1 : $3.40000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 990 mA @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
345 In Stock | 1 : $3.80000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.125 A @ 10 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
2,734 In Stock | 1 : $4.30000 Bulk | Bulk | Active | 100 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.38 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
658 In Stock | 1 : $5.09000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.11 A @ 120 Hz | 1.665 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
353 In Stock | 1 : $5.73000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 1.95 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
346 In Stock | 1 : $5.95000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.53 A @ 120 Hz | 2.295 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
414 In Stock | 1 : $4.44000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.26 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
438 In Stock | 1 : $3.15000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : $3.16000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 620 mA @ 120 Hz | 930 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
798 In Stock | 1 : $3.37000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
489 In Stock | 1 : $3.58000 Bulk | Bulk | Active | 100 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 720 mA @ 120 Hz | 1.14 A @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : $3.63000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 850 mA @ 120 Hz | 1.275 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 100 µF | ±20% | 420 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 780 mA @ 120 Hz | 1.17 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
340 In Stock | 1 : $3.78000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.425 A @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
498 In Stock | 1 : $3.80000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.395 A @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
107 In Stock | 1 : $3.81000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.38 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
370 In Stock | 1 : $3.84000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 850 mA @ 120 Hz | 1.35 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
280 In Stock | 1 : $3.85000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.125 A @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
463 In Stock | 1 : $3.92000 Bulk | Bulk | Active | 68 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 710 mA @ 120 Hz | 1.065 A @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
496 In Stock | 1 : $3.93000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.395 A @ 10 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
142 In Stock | 1 : $3.93000 Bulk | Bulk | Active | 120 µF | ±20% | 420 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 780 mA @ 120 Hz | 1.17 A @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
169 In Stock | 1 : $3.94000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.86 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
956 In Stock | 1 : $3.97000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.215 A @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can |