Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 90 : $8.77678 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.25 A @ 120 Hz | 1.625 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 90 : $10.28733 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.8 A @ 120 Hz | 3.64 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In |