Aluminum Electrolytic Capacitors

Results: 101
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveNot For New Designs
Capacitance
1 µF1.2 µF1.5 µF1.8 µF2.2 µF2.7 µF3.3 µF3.9 µF4.7 µF5.6 µF6.8 µF8.2 µF
Voltage - Rated
160 V200 V250 V350 V400 V450 V
Lifetime @ Temp.
12000 Hrs @ 105°C15000 Hrs @ 105°C20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
24 mA @ 120 Hz28 mA @ 120 Hz30 mA @ 120 Hz33 mA @ 120 Hz36 mA @ 120 Hz40 mA @ 120 Hz42 mA @ 120 Hz43 mA @ 120 Hz47 mA @ 120 Hz48 mA @ 120 Hz49 mA @ 120 Hz52 mA @ 120 Hz
Ripple Current @ High Frequency
48 mA @ 100 kHz56 mA @ 100 kHz60 mA @ 100 kHz86 mA @ 100 kHz98 mA @ 100 kHz104 mA @ 100 kHz106 mA @ 100 kHz112 mA @ 100 kHz114 mA @ 100 kHz117 mA @ 100 kHz122 mA @ 100 kHz124 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.413" (10.50mm)0.433" (11.00mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.571" (14.50mm)0.689" (17.50mm)0.709" (18.00mm)0.866" (22.00mm)1.063" (27.00mm)1.319" (33.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LLE Series-8
400LLE2R2MEFC8X9
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
43,853
In Stock
1 : $0.40000
Bulk
Bulk
Not For New Designs2.2 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz-0.138" (3.50mm)0.315" Dia (8.00mm)0.433" (11.00mm)-Through HoleRadial, Can
LLE Series 10
400LLE3R3MEFC10X9
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
41,911
In Stock
1 : $0.58000
Bulk
Bulk
Not For New Designs3.3 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz-0.197" (5.00mm)0.394" Dia (10.00mm)0.433" (11.00mm)-Through HoleRadial, Can
LLE Series 10
400LLE4R7MEFC10X12.5
CAP ALUM 4.7UF 20% 400V RADIAL
Rubycon
43,266
In Stock
1 : $0.60000
Bulk
Bulk
Active4.7 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose61 mA @ 120 Hz122 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.571" (14.50mm)-Through HoleRadial, Can
LLE Series 6.3
200LLE3R3MEFC6.3X11
CAP ALUM 3.3UF 20% 200V RADIAL
Rubycon
1,982
In Stock
1 : $0.29000
Bulk
Bulk
Active3.3 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series 6.3
200LLE4R7MEFC6.3X11
CAP ALUM 4.7UF 20% 200V RADIAL
Rubycon
6,870
In Stock
1 : $0.33000
Bulk
Bulk
Active4.7 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose49 mA @ 120 Hz98 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series 6.3
200LLE2R2MEFC6.3X11
CAP ALUM 2.2UF 20% 200V RADIAL
Rubycon
3,985
In Stock
1 : $0.37000
Bulk
Bulk
Active2.2 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series 6.3
250LLE2.2MEFC6.3X11
CAP ALUM 2.2UF 20% 250V RADIAL
Rubycon
2,084
In Stock
1 : $0.40000
Bulk
Bulk
Active2.2 µF±20%250 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
218,697
In Stock
1 : $0.44000
Bulk
Bulk
Active3.3 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE1R5MEFC8X9
CAP ALUM 1.5UF 20% 400V RADIAL
Rubycon
3,835
In Stock
1 : $0.44000
Bulk
Bulk
Not For New Designs1.5 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz60 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.433" (11.00mm)-Through HoleRadial, Can
LLE Series-8
200LLE10MEFC8X11.5
CAP ALUM 10UF 20% 200V RADIAL
Rubycon
9,320
In Stock
1 : $0.47000
Bulk
Bulk
Active10 µF±20%200 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose80 mA @ 120 Hz152 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
LLE Series-8
160LLE15MEFC8X11.5
CAP ALUM 15UF 20% 160V RADIAL
Rubycon
1,164
In Stock
1 : $0.48000
Bulk
Bulk
Active15 µF±20%160 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose92 mA @ 120 Hz174 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
LLE Series-8
400LLE2R2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
89,180
In Stock
1 : $0.51000
Bulk
Bulk
Active2.2 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz-0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE2R7MEFC8X11.5
CAP ALUM 2.7UF 20% 400V RADIAL
Rubycon
1,215
In Stock
1 : $0.59000
Bulk
Bulk
Active2.7 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose43 mA @ 120 Hz86 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
LLE Series 10
160LLE22MEFC10X12.5
CAP ALUM 22UF 20% 160V RADIAL
Rubycon
7,340
In Stock
1 : $0.61000
Bulk
Bulk
Active22 µF±20%160 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose121 mA @ 120 Hz217 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.571" (14.50mm)-Through HoleRadial, Can
LLE Series 10
400LLE6R8MEFC10X16
CAP ALUM 6.8UF 20% 400V RADIAL
Rubycon
38,044
In Stock
1 : $0.67000
Bulk
Bulk
Active6.8 µF±20%400 V-20000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose85 mA @ 120 Hz161 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
LLE Series 10
160LLE33MEFC10X16
CAP ALUM 33UF 20% 160V RADIAL
Rubycon
4,015
In Stock
1 : $0.69000
Bulk
Bulk
Active33 µF±20%160 V-20000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose158 mA @ 120 Hz284 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
LLE Series 10
250LLE10MEFC10X12.5
CAP ALUM 10UF 20% 250V RADIAL
Rubycon
1,875
In Stock
1 : $0.73000
Bulk
Bulk
Active10 µF±20%250 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose90 mA @ 120 Hz171 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.571" (14.50mm)-Through HoleRadial, Can
LLE Series 10
450LLE4R7MEFC10X16
CAP ALUM 4.7UF 20% 450V RADIAL
Rubycon
3,075
In Stock
1 : $0.95000
Bulk
Bulk
Active4.7 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose54 mA @ 120 Hz180 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
450LLE10MEFC12.5X20
450LLE10MEFC12.5X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
2,087
In Stock
1 : $1.55000
Bulk
Bulk
Active10 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose135 mA @ 120 Hz450 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
LLE SERIES 12.5x27mm
450LLE22MEFC12.5X25
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
908
In Stock
1 : $2.14000
Bulk
Bulk
Active22 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose240 mA @ 120 Hz600 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
450LLE22MEFC16X20
450LLE22MEFC16X20
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
595
In Stock
1 : $2.43000
Bulk
Bulk
Active22 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose292 mA @ 120 Hz730 mA @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
450LLE33MEFC16X25
450LLE33MEFC16X25
CAP ALUM 33UF 20% 450V RADIAL
Rubycon
842
In Stock
1 : $2.70000
Bulk
Bulk
Active33 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose392 mA @ 120 Hz980 mA @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
450LLE47MEFC18X25
450LLE47MEFC18X25
CAP ALUM 47UF 20% 450V RADIAL
Rubycon
1,483
In Stock
1 : $3.34000
Bulk
Bulk
Active47 µF±20%450 V-20000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose480 mA @ 120 Hz1.2 A @ 100 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE1R2MEFC8X9
CAP ALUM 1.2UF 20% 400V RADIAL
Rubycon
4,650
In Stock
1 : $0.43000
Bulk
Bulk
Not For New Designs1.2 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose28 mA @ 120 Hz56 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.433" (11.00mm)-Through HoleRadial, Can
LLE Series-8
200LLE6R8MEFC8X9
CAP ALUM 6.8UF 20% 200V RADIAL
Rubycon
1,690
In Stock
1 : $0.49000
Bulk
Bulk
Not For New Designs6.8 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose62 mA @ 120 Hz117 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.433" (11.00mm)-Through HoleRadial, Can
Showing
of 101

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.